Thermometers
A digital thermometer is a scientific instrument used to measure temperature. Digital thermometers use a probe to take the temperature and a numerical reading is clearly displayed on an LCD screen. They produce accurate readings and usually display the results in one decimal place. This makes them a popular choice as they tend to be more precise than liquid type thermometers.RS Components offer an extensive range of high-quality digital instruments from leading brands including Fluke, Testo, Digitron, Hanna Instruments, Comark and of course RS PRO.We also offer an excellent in-house calibration service if required. See here for more details about our calibration servicesHow does a digital thermometer work?A digital thermometer uses internal sensors that produce resistance, voltage or current change when there is a change in temperature. There are 3 main types which are RTD, thermistor or thermocouple.Digital thermometer typesHand-Held thermometers are portable battery-operated devices with additional plugin probes. Probes can vary in type depending on the application. Popular probe types for handheld thermometers include insertion, surface or air probes.Bench thermometers are used in laboratories and test stations. They are larger and more industrial than handheld units. Bench thermometers typically use thermocouple probes such as type K, J, N, R and T.Panel and wall mount thermometers are permanently fixed. They are used for continuous and low maintenance applications.Fridge and freezer thermometers are used to indicate the temperature in industrial and commercial fridges and freezers. Temperature regulation must be monitored and maintained as a rise in temperature readings could spoil goodsWhat are the applications for Digital Thermometers?Food industryHygiene testingIndustrial maintenanceHeating & ventilationScientific researchMedical testingGeneral-purpose temperature monitoringFor more information please see our digital thermometers guide
-
Chauvin Arnoux CA 1823 PT100, PT1000 Input Wired Digital Thermometer, for Multipurpose Use
VND6,800,339.40 -
Digitron 2000T K Input Wired Digital Thermometer, for HVAC, Industrial Use
VND6,669,763.80 -
Digitron 2024T PT100 Input Wired Digital Thermometer
VND8,278,114.56 -
Digitron FM25 PT100 Input Wired Digital Thermometer, for Multipurpose Use
VND3,315,863.28 -
Digitron FM35 Wired Digital Thermometer, for Food Industry Use
VND5,969,386.56 -
DT-8806 Infrared Thermometer, Max Temperature 60°C, ±0.3°C, Centigrade, Fahrenheit
VND1,173,098.76 -
Electrotherm DTM 5081 Wired Digital Thermometer
VND8,223,991.92 -
Eliwell TL 300 Wired Digital Thermometer, for Industrial Use
VND627,519.84 -
Extech 42545 Infrared Thermometer, Max Temperature +1000°C, 2 °C, Centigrade, Fahrenheit
VND9,305,498.52 -
Extech IR200 Infrared Thermometer, Max Temperature +42.5°C, ±0.3 °C, Centigrade, Fahrenheit
VND3,523,081.08 -
FLIR TA14 Thermometer Accessory, For Use With TG165 Thermometer
VND1,292,130.72 -
FLIR TG165 Thermal Imaging Camera, Max Temperature +300°C, ±1.5 °C, Centigrade, Fahrenheit
VND12,895,002.84 -
Fluke 2098723 Type K Surface Temperature Probe
VND12,716,928.00 -
-5.90%
Fluke 417D IR Thermometer, ±2 mm, Centigrade, Fahrenheit
VND10,994,844.00VND8,223,234.96 -
Fluke 51 II E, J, K, T Input Wired Digital Thermometer, for Industrial Use
VND13,057,560.00 -
Fluke 52 II E, J, K, T Input Wired Digital Thermometer, for Industrial Use
VND16,142,172.00 -
Fluke 53 II E, J, K, N, R, S, T Input Wired Digital Thermometer, for Industrial Use
VND17,845,332.00 -
Fluke 54 II B E, J, K, N, R, S, T Input Wired Digital Thermometer, for Industrial Use
VND20,229,756.00 -
Fluke 561 Infrared Thermometer Bundle, Max Temperature +550°C, ±1 %, Centigrade, Fahrenheit
VND9,310,608.00 -
Fluke 566 Infrared Thermometer, Max Temperature +650°C, ±1 %, Centigrade, Fahrenheit
VND16,142,172.00 -
Fluke 568 Infrared Thermometer, Max Temperature +800°C, ±1 %, Centigrade, Fahrenheit
VND17,315,460.00 -
Fluke 568EX Infrared Thermometer, Max Temperature +800°C, ±1 %, Centigrade, Fahrenheit
VND68,504,880.00 -
Fluke 572 Infrared Thermometer, Max Temperature +1652 °F, +900 °C, ±1 %, Centigrade, Fahrenheit
VND35,993,448.00 -
Fluke 62 MAX Infrared Thermometer, Max Temperature +500°C, ±1.5 %, Centigrade, Fahrenheit
VND4,276,824.00