Thermometers
A digital thermometer is a scientific instrument used to measure temperature. Digital thermometers use a probe to take the temperature and a numerical reading is clearly displayed on an LCD screen. They produce accurate readings and usually display the results in one decimal place. This makes them a popular choice as they tend to be more precise than liquid type thermometers.RS Components offer an extensive range of high-quality digital instruments from leading brands including Fluke, Testo, Digitron, Hanna Instruments, Comark and of course RS PRO.We also offer an excellent in-house calibration service if required. See here for more details about our calibration servicesHow does a digital thermometer work?A digital thermometer uses internal sensors that produce resistance, voltage or current change when there is a change in temperature. There are 3 main types which are RTD, thermistor or thermocouple.Digital thermometer typesHand-Held thermometers are portable battery-operated devices with additional plugin probes. Probes can vary in type depending on the application. Popular probe types for handheld thermometers include insertion, surface or air probes.Bench thermometers are used in laboratories and test stations. They are larger and more industrial than handheld units. Bench thermometers typically use thermocouple probes such as type K, J, N, R and T.Panel and wall mount thermometers are permanently fixed. They are used for continuous and low maintenance applications.Fridge and freezer thermometers are used to indicate the temperature in industrial and commercial fridges and freezers. Temperature regulation must be monitored and maintained as a rise in temperature readings could spoil goodsWhat are the applications for Digital Thermometers?Food industryHygiene testingIndustrial maintenanceHeating & ventilationScientific researchMedical testingGeneral-purpose temperature monitoringFor more information please see our digital thermometers guide
-
RS PRO Dial Thermometer 0 → +120 °C
VND105,688.95 -
-69.70%
Brannan 11/064/2 Wired Digital Thermometer, for Medical Use
VND382,395.01VND110,569.79 -
Brannan Freezer, Fridge Glass Thermometer, +40 °C max
VND146,425.19 -
Brannan Freezer, Fridge Glass Thermometer, +40 °C max
VND157,500.94 -
Brannan Wall Mount Glass Thermometer, +50 °C max
VND192,417.72 -
Brannan Wall Mount Glass Thermometer, +50 °C max
VND226,959.04 -
RS PRO NTC Air Temperature Probe
VND227,522.22 -
Brannan Pocket Glass Thermometer, +110 °C max
VND233,153.95 -
RS PRO NTC Liquid Temperature Probe
VND312,186.01 -
Brannan 47/432/0 Thermometer Accessory, For Use With Laboratory Thermometer
VND349,543.21 -
RS PRO NTC Air Temperature Probe
VND425,947.12 -
Brannan Immersion Glass Thermometer, +110 °C max
VND444,344.13Box (1 Box of 5) -
RS PRO Type K Temperature Probe
VND558,480.69 -
Testo 0602.0644 Type K Temperature Probe
VND571,996.86 -
Brannan Immersion Glass Thermometer, +110 °C max
VND583,823.51Bag (1 Bag of 5) -
RS PRO Type K Pencil Insertion, Needle Temperature Probe
VND609,354.05 -
RS PRO Thermo attachment pad
VND609,917.23 -
Eliwell TL 300 Wired Digital Thermometer, for Industrial Use
VND622,494.77 -
Brannan Immersion Glass Thermometer, +150 °C max
VND638,826.81Bag (1 Bag of 5) -
RS PRO Type K General Temperature Probe
VND656,472.93 -
RS PRO RS-8806S Infrared Thermometer, Max Temperature +60°C, ±0.3°C, ±0.3°C, Centigrade, Fahrenheit
VND668,487.30 -
Brannan Free Standing Dial Thermometer +50 → +230 °C, 23/467/3
VND692,328.32 -
RS PRO NTC Air Temperature Probe
VND697,584.61 -
Brannan Immersion Glass Thermometer, +110 °C max
VND718,046.60Box (1 Box of 5)