Thermometers
A digital thermometer is a scientific instrument used to measure temperature. Digital thermometers use a probe to take the temperature and a numerical reading is clearly displayed on an LCD screen. They produce accurate readings and usually display the results in one decimal place. This makes them a popular choice as they tend to be more precise than liquid type thermometers.RS Components offer an extensive range of high-quality digital instruments from leading brands including Fluke, Testo, Digitron, Hanna Instruments, Comark and of course RS PRO.We also offer an excellent in-house calibration service if required. See here for more details about our calibration servicesHow does a digital thermometer work?A digital thermometer uses internal sensors that produce resistance, voltage or current change when there is a change in temperature. There are 3 main types which are RTD, thermistor or thermocouple.Digital thermometer typesHand-Held thermometers are portable battery-operated devices with additional plugin probes. Probes can vary in type depending on the application. Popular probe types for handheld thermometers include insertion, surface or air probes.Bench thermometers are used in laboratories and test stations. They are larger and more industrial than handheld units. Bench thermometers typically use thermocouple probes such as type K, J, N, R and T.Panel and wall mount thermometers are permanently fixed. They are used for continuous and low maintenance applications.Fridge and freezer thermometers are used to indicate the temperature in industrial and commercial fridges and freezers. Temperature regulation must be monitored and maintained as a rise in temperature readings could spoil goodsWhat are the applications for Digital Thermometers?Food industryHygiene testingIndustrial maintenanceHeating & ventilationScientific researchMedical testingGeneral-purpose temperature monitoringFor more information please see our digital thermometers guide
-
RS PRO Dial Thermometer 0 → +120 °C
VND108,005.92 -
-69.70%
Brannan 11/064/2 Wired Digital Thermometer, for Medical Use
VND390,778.08VND112,993.76 -
Brannan Freezer, Fridge Glass Thermometer, +40 °C max
VND149,635.20 -
Brannan Freezer, Fridge Glass Thermometer, +40 °C max
VND160,953.76 -
Brannan Wall Mount Glass Thermometer, +50 °C max
VND196,636.00 -
Brannan Wall Mount Glass Thermometer, +50 °C max
VND231,934.56 -
RS PRO NTC Air Temperature Probe
VND232,510.08 -
Brannan Pocket Glass Thermometer, +110 °C max
VND238,265.28 -
RS PRO NTC Liquid Temperature Probe
VND319,029.92 -
Brannan 47/432/0 Thermometer Accessory, For Use With Laboratory Thermometer
VND357,206.08 -
RS PRO NTC Air Temperature Probe
VND435,284.96 -
RS PRO Type K Temperature Probe
VND570,724.00 -
Testo 0602.0644 Type K Temperature Probe
VND584,536.48 -
Brannan Immersion Glass Thermometer, +110 °C max
VND596,622.40Bag (1 Bag of 5) -
RS PRO Type K Pencil Insertion, Needle Temperature Probe
VND622,712.64 -
RS PRO Thermo attachment pad
VND623,288.16 -
Eliwell TL 300 Wired Digital Thermometer, for Industrial Use
VND636,141.44 -
RS PRO RS-8806S Infrared Thermometer, Max Temperature +60°C, ±0.3°C, ±0.3°C, Centigrade, Fahrenheit
VND648,994.72 -
Brannan Immersion Glass Thermometer, +150 °C max
VND652,831.52Bag (1 Bag of 5) -
RS PRO Type K General Temperature Probe
VND670,864.48 -
Brannan Free Standing Dial Thermometer +50 → +230 °C, 23/467/3
VND707,505.92 -
Brannan Immersion Glass Thermometer, +110 °C max
VND733,788.00Box (1 Box of 5) -
Carel Type NTC Thermocouple 50mm Length, 6mm Diameter → +105°C
VND755,465.92 -
RS PRO NTC Air Temperature Probe
VND763,715.04