Thermometers
A digital thermometer is a scientific instrument used to measure temperature. Digital thermometers use a probe to take the temperature and a numerical reading is clearly displayed on an LCD screen. They produce accurate readings and usually display the results in one decimal place. This makes them a popular choice as they tend to be more precise than liquid type thermometers.RS Components offer an extensive range of high-quality digital instruments from leading brands including Fluke, Testo, Digitron, Hanna Instruments, Comark and of course RS PRO.We also offer an excellent in-house calibration service if required. See here for more details about our calibration servicesHow does a digital thermometer work?A digital thermometer uses internal sensors that produce resistance, voltage or current change when there is a change in temperature. There are 3 main types which are RTD, thermistor or thermocouple.Digital thermometer typesHand-Held thermometers are portable battery-operated devices with additional plugin probes. Probes can vary in type depending on the application. Popular probe types for handheld thermometers include insertion, surface or air probes.Bench thermometers are used in laboratories and test stations. They are larger and more industrial than handheld units. Bench thermometers typically use thermocouple probes such as type K, J, N, R and T.Panel and wall mount thermometers are permanently fixed. They are used for continuous and low maintenance applications.Fridge and freezer thermometers are used to indicate the temperature in industrial and commercial fridges and freezers. Temperature regulation must be monitored and maintained as a rise in temperature readings could spoil goodsWhat are the applications for Digital Thermometers?Food industryHygiene testingIndustrial maintenanceHeating & ventilationScientific researchMedical testingGeneral-purpose temperature monitoringFor more information please see our digital thermometers guide
-
Amprobe IR-710 Infrared Thermometer, Max Temperature +380°C, ±2 %, Centigrade, Fahrenheit
VND3,090,734.24 -
Amprobe IR-720 Infrared Thermometer, Max Temperature +1050°C, ±1.8 %, Centigrade, Fahrenheit
VND4,968,656.00 -
Aoip Instrumentation TC6621 Temperature Calibrator
VND38,116,305.92 -
-69.70%
Brannan 11/064/2 Wired Digital Thermometer, for Medical Use
VND390,778.08VND112,993.76 -
Brannan 11/420/3 Digital Thermometer, Max Temperature +49.2°C, ±0.3 °C, Centigrade, Fahrenheit
VND1,086,198.08 -
Brannan 47/432/0 Thermometer Accessory, For Use With Laboratory Thermometer
VND345,887.52 -
Brannan Free Standing Dial Thermometer +50 → +230 °C, 23/467/3
VND707,505.92 -
Brannan Freezer, Fridge Glass Thermometer, +40 °C max
VND112,610.08 -
Brannan Freezer, Fridge Glass Thermometer, +40 °C max
VND149,635.20 -
Brannan Immersion Glass Thermometer, +110 °C max
VND896,468.32Box (1 Box of 5) -
Brannan Immersion Glass Thermometer, +110 °C max
VND733,788.00Box (1 Box of 5) -
Brannan Immersion Glass Thermometer, +110 °C max
VND948,456.96Box (1 Box of 5) -
Brannan Immersion Glass Thermometer, +110 °C max
VND596,622.40Bag (1 Bag of 5) -
Brannan Immersion Glass Thermometer, +150 °C max
VND776,760.16Box (1 Box of 5) -
Brannan Immersion Glass Thermometer, +150 °C max
VND733,596.16Bag (1 Bag of 5) -
Brannan Immersion Glass Thermometer, +360 °C max
VND1,072,193.76Box (1 Box of 5) -
Brannan Immersion Glass Thermometer, +50 °C max
VND776,760.16Box (1 Box of 5) -
Brannan Pocket Glass Thermometer, +110 °C max
VND238,265.28 -
Brannan Wall Mount Glass Thermometer, +50 °C max
VND231,934.56 -
Brannan Wall Mount Glass Thermometer, +50 °C max
VND179,178.56 -
Carel Type NTC Thermocouple 50mm Length, 6mm Diameter → +105°C
VND825,679.36 -
Carel Type NTC Thermocouple 50mm Length, 6mm Diameter → +105°C
VND755,465.92 -
Carel Type PT 100 Thermocouple 100mm Length, 6mm Diameter → +250°C
VND1,772,601.60 -
Chauvin Arnoux CA 1822 E, J, K, N, R, S, T Input Wired Digital Thermometer, for Multipurpose Use
VND7,489,049.92