Measuring Sets
Measuring sets are used for the precise measurement of mechanical components, such as rotary bearingsin mechanical engineering and machining.Components of measuring setsMeasuring sets commonly consist of two pieces: Digital calipers: used to measure holes, slots or dimensions of a component. The upper jaws of a digital caliper are used for taking inside measurements such as the diameter of a hole or slot, while the lower jaws are used for measuring outside dimensions such as width, length and diameter. There’s also a depth rod which is used for measuring the depth of holes. Electronic micrometers: used to measure the length, diameter or thickness of a component. Measurements can be taken in both metric and imperial units. Some micrometers have a data output connection which allows them to be connected to a computer.The benefits of measuring setsThe digital devices in the above measuring sets display their measurements on an LCD screen. This is beneficial as the reading is instant. It also prevents user error by eliminating the need to interpret the scales.
-
RS PRO Metric & Imperial Digital Caliper, Digital Indicator, Magnetic Base Measuring Set
VND6,857,391.91 -
RS PRO Metric Dial Indicator, Magnetic Base Measuring Set
VND3,425,598.50 -
RS PRO Metric & Imperial Dial Caliper, Micrometer, Rule Measuring Set
VND3,913,119.29 -
RS PRO Imperial, Metric Vernier Caliper, External Micrometer Measuring Set
VND2,597,169.84 -
RS PRO Gauge Block Set Steel Metric With UKAS Calibration
VND29,863,792.54