Signal Generators & Analysers
Spectrum analysers are widely used within the electronics industry for analysing the frequency spectrum of radio frequency, RF and audio signals. Looking at the spectrum of a signal they are able to reveal elements of the signal, and the performance of the circuit producing them. They are able to make a large variety of measurements and this means that they are an invaluable tool for the RF design development and test laboratories, as well as having many applications for specialist field service.Spectrum analysers are an invaluable item of electronic test equipment used in the design, test and maintenance of radio frequency circuitry and equipment. They are used for observing signals in the frequency domain. Thus a spectrum analyser will display the amplitude of signals on the vertical scale, and the frequency of the signals on the horizontal scale.Types of Spectrum AnalysersSwept spectrum analysers: Sweeping the frequency that is analysed across the required band to produce a view of the signals with their relative strengths. The type that is most widely used.Fast Fourier Transform, FFT analysers: Converting the signals into a digital format for analysis digitally. More expensive and specialised.Real-time analysers: Form of FFT analyser. Requiring much larger buffers and more powerful processing, these types are able to offer the top performance in signal analysis.Audio spectrum analyser: Focussed on audio frequencies, this means that low-frequency techniques can be adopted. This makes them much cheaper. It is even possible to run them on PCs with a relatively small amount of hardware.Spectrum analysers tend to fall into 4 form factors:Benchtop – can be plugged into AC power, which generally means in a lab environment or production/manufacturing area.Portable – can be taken outside to make measurements or simply carried while in use.Handheld – needs to be very light and small. Networked – ability to connect the analyser to a networkSpectrum Analyser TipsBeware input level: One major cause of damage is the input mixer being blown when the analyser is measuring high power circuits.Determine if spurs are real.Wait for self-alignment: When first switched on, it goes through its software boot-up procedure and, undertakes a number of self-test and calibration routines.
-
Aim-TTi PFM3000 Frequency Counter 3GHz
VND7,681,278.00 -
RS PRO AFG21112 Function Generator & Counter 12MHz (Sinewave) USB
VND8,287,085.00 -
RS PRO Arbitrary Waveform Generator 30MHz
VND8,442,202.00 -
RS PRO AFG21105 Function Generator & Counter 5MHz (Sinewave) USB
VND10,656,556.00 -
RS PRO AFG21005 Function Generator 5MHz (Sinewave) USB
VND10,865,611.00 -
RS PRO Arbitrary Waveform Generator 5MHz
VND10,928,237.00 -
RS PRO AFG21012 Function Generator 12MHz (Sinewave) USB
VND12,228,722.00 -
RS PRO RSFG-2110 Function Generator 25MHz (Sinewave) LAN, USB
VND13,142,772.00 -
RS PRO RSFG-2230 Function Generator 25MHz (Sinewave) LAN, USB
VND13,677,265.00 -
RS PRO AFG-21025 Function Generator 25MHz (Sinewave) USB
VND13,986,232.00 -
RS PRO RSFG-2120MA Function Generator 25MHz (Sinewave) LAN, USB
VND16,015,785.00 -
RS PRO AFG21125 Function Generator & Counter 25MHz (Sinewave) USB
VND16,514,440.00 -
Metrix GX 310 Function Generator 10MHz (Sinewave) Ethernet, USB
VND17,119,885.00 -
BK Precision 4011A Function Generator 5MHz (Sinewave)
VND17,244,232.00 -
RS PRO ISG LF44 RF Signal Generator
VND18,291,679.00 -
RS PRO AFG21225 Function Generator & Counter 25MHz (Sinewave) USB
VND18,620,918.00 -
RS PRO ISA-730, ISP-730 Desktop Spectrum Analyser, 150 kHz → 3 GHz
VND21,020,254.00 -
Aim-TTi TG1006 Function Generator & Counter 10MHz (Sinewave)
VND22,091,774.00 -
RS PRO Arbitrary Waveform Generator 80MHz
VND25,737,114.00 -
RS PRO Arbitrary Waveform Generator 40MHz
VND26,340,930.00 -
RS PRO RSFG-2260MRA Function Generator 25MHz (Sinewave) LAN, USB
VND36,475,482.00 -
RS PRO Arbitrary Waveform Generator 120MHz
VND40,043,173.00 -
Keysight Technologies 33510B Function Generator 20MHz (Sinewave) Ethernet, GPIB, LAN, USB
VND89,377,800.00 -
-10.00%
Keysight Technologies 33611A 33600A Arbitrary Waveform Generator 80MHz
VND133,433,200.00VND120,089,880.00