Multimeter Test Leads
Multimeter leads are wires used with analogue and digital multimeters for testing and identifying problems. Multimeter leads are used for the testing of electrical components and circuits. They can be used to measure voltage, current and resistance. Test leads feature a connector, such as a jack, to connect to the multimeter and another connector for testing, such as a probe, crocodile clip or banana plug. Multimeter test leads are considered an essential part of electrical measurement.Test leads must be in good condition. If the test leads are faulty, this can lead to inaccurate readings and could result in a health and safety concern if live wires are being read as being de-energised. Therefore it is important to keep your test leads in good condition and replace them when necessary. A lead kit for measuring high voltage and high energy circuits, such as distribution system voltages (240V- 600V), needs to be high quality, with the proper markings and product ratings. You should always take precautionary steps to verify the condition and rating of the leads before testing to ensure safety in the workplace.We have a range of available connector types to suit your needs, including crocodile clips, banana plugs, angled plugs and retractable plugs, as well as application-specific kits, such as automotive, electrical and industrial kits.We also offer a variety of Multimeters & Accessories for all your testing needs.Checking your Multimeter Leads:Confirm that the multimeter and multimeter test leads are rated for the category and voltage level appropriate for the electrical environment they will be used in. Electrical measurement category ratings are defined by the safety standard, IEC61010 and have four ratings, CAT I, CAT II, CAT III and CAT IV.Inspect the leads to make sure they are safe to use and able to conduct electrical signals accurately. This includes checking that the leads are properly insulated with no cracks through the cables and also checking the connectors are clean and debris-free.Complete a visual inspection first then conduct simple ohms measurement to confirm they are electrically reliable and able to carry a signal within allowable loss parameters.
-
RS PRO Multimeter Leads Test Lead Kit, CAT III 600V
VND1,231,804.64 -
RS PRO Multimeter Leads Test Lead Kit, Fused, CAT III 600V
VND1,804,063.36 -
Staubli Multimeter Leads 99.00047 , CAT II 1000V
VND624,631.04 -
Fluke Multimeter Leads TLK282-1 Automotive Test Lead Kit
VND7,089,447.20 -
Fluke Multimeter Leads TL223-1 Electrical Test Lead Kit, CAT III 1000V
VND3,338,016.00 -
Fluke Multimeter Leads TL220-1 Industrial Test Lead Kit, CAT III 1000V
VND3,007,092.00 -
Fluke Test Probe, 10A
VND978,384.00 -
Fluke Multimeter Leads TL75-1 Test Lead Kit, CAT III 1000V
VND1,131,856.00 -
-15.40%
Fluke Test Probe, 10A
VND913,158.40VND746,833.12 -
Fluke Multimeter Leads TL71-1 Test Lead Kit, CATII 1000V
VND1,342,880.00 -
Fluke Multimeter Leads Fluke i2500-18 Flexible Current Probe, CAT III 1000V
VND6,752,768.00 -
Fluke Multimeter Leads TL175E , CAT II, CAT II 1000V
VND1,515,536.00 -
RS PRO Multimeter Leads Test Lead Kit
VND1,847,227.36 -
Fluke Test Probe, 500mA
VND4,028,640.00 -
Fluke Test Probe
VND1,246,960.00 -
Fluke Multimeter Test Lead TP81 Insulation Piercing Clip Set
VND2,820,048.00 -
Fluke 80BK-A Temperature Probe
VND1,975,952.00 -
Fluke Multimeter Leads TL76 Test Lead Kit, CAT III 1000V
VND1,611,456.00 -
Fluke Multimeter Leads 2128533 SureGrip Kit with Probe Light & Extender
VND4,546,608.00 -
Fluke Multimeter Leads TL910 Electronic Test Lead Kit, CAT III 1000V
VND3,069,440.00 -
Hirschmann Test & Measurement Multimeter Leads 935982256 Test Lead Kit
VND2,023,720.16 -
Fluke Crocodile Clip, 10A
VND1,937,584.00 -
Fluke Multimeter Leads TL222 Silicone Test Lead Set, CAT III 1000V
VND1,362,064.00 -
Fluke Test Probe, 10A
VND1,362,064.00