Tweezers
Tweezers are hand tools used to grab, handle or hold small objects which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling regardless of the application.Features of TweezersTweezers allow the user to handle, hold or grab small objects or components.They can include a serrated tip for a secure grip as well as a ridged handle that allows for better control and grip when handling objects.Some offer a magnetic tip that magnetises an object to hold it more securely and for it not to get dropped.ESD coatings offer additional versatility and safety when working with electrically-sensitive equipment or components.Other features include anti-corrosive, anti-magnetic and solder adhesion resistant for greater functionality across different applications.Types of Tweezer TipsBent/Curved – easy control and accuracy at a more comfortable angle for the user, resulting in reduced operation fatigue.Blunt – the finely curved tip is ideal for applications that may result in components getting damaged or entangled by a sharply pointed tweezer.Cutting – the sharp edges enable the user to cut soft wires.Flat – ideal for picking up larger objects as they offer a larger surface area than standard tweezers.Pointed – designed for reaching into small, hard to reach areas for precise pick-up.Round – useful general-purpose applications that may not require as much precision.Wafer – flat tips enable safe handling of silicon wafers in the manufacturing of semiconductors without damaging them.ApplicationsTweezers are very versatile hand tools that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks. Precision tweezers are like the pliers of the small-object world and are widely used in:LaboratoriesMedical environmentsElectronics manufactureJewellery makingWatchmakingBeauty applicationsHome DIY
-
-7.30%
RS PRO 115 mm, Delrin Plastic, Fine, Tweezers
VND167,284.48VND110,116.16 -
-7.20%
RS PRO 115 mm, Plastic, Sharp Fine, Tweezers
VND133,520.64VND110,499.84 -
ideal-tek 115 mm, Delrin Plastic, Fine; Curved, Tweezers
VND126,614.40 -
ideal-tek 115 mm, Delrin Plastic, Fine, Tweezers
VND135,055.36 -
ideal-tek ESD Replaceable Tweezer
VND148,292.32 -
ideal-tek 115 mm, PA66/CF30 (Tip), Plastic (Body), Bent; Fine, ESD Tweezers
VND149,443.36 -
-59.20%
ideal-tek ESD Replaceable Tweezer
VND325,360.64VND154,814.88 -
RS PRO 110 mm, Delrin Plastic, Bent; Fine, Tweezers
VND165,557.92 -
Knipex 130 mm, Plastic, Serrated; Trapezoidal, Tweezer
VND165,941.60 -
RS PRO 115 mm, Delrin Plastic, Tweezers
VND171,121.28 -
RS PRO 120 mm, Tweezers
VND176,492.80 -
ideal-tek 115 mm, PA66/CF30 (Tip), Plastic (Body), Curved, Fine, ESD Tweezers
VND182,439.84 -
ideal-tek 115 mm, PA66/CF30 (Tip), Plastic (Body), Fine; Flat, ESD Tweezers
VND182,439.84 -
RS PRO 115 mm, Delrin Plastic, Fine; Flat, Tweezers
VND191,840.00 -
RS PRO 115 mm, Delrin Plastic, Curved, Fine, Tweezers
VND192,991.04 -
ideal-tek 115 mm, PA66/CF30 (Tip), Plastic (Body), Flat; Rounded, ESD Tweezers
VND193,950.24 -
RS PRO 120 mm, Stainless Steel, Fine; Straight, Tweezers
VND194,142.08 -
ideal-tek 115 mm, Delrin Plastic, Flat; Rounded, Tweezers
VND198,362.56 -
ideal-tek 115 mm, PA66/CF30 (Tip), Plastic (Body), Fine, ESD Tweezers
VND199,321.76 -
ideal-tek 115 mm, PA66/CF30 (Tip), Plastic (Body), Fine Paddle, ESD Tweezers
VND199,321.76 -
ideal-tek 115 mm, Delrin Plastic, Fine; Flat, Tweezers
VND203,158.56 -
ideal-tek 115 mm, PA66/CF30 (Tip), Plastic (Body), Fine, ESD Tweezers
VND204,885.12 -
RS PRO 172 mm, Bamboo, Fine, Tweezers
VND225,603.84 -
ideal-tek ESD Replaceable Tweezer
VND253,612.48