Hand Saw Blades
Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw’s TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you. Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life. What types of blades do RS Components sell?Our comprehensive range of hand saw blades at RS Components includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS Components can help you.
-
Bahco 300.0 mm Bi-metal Hacksaw Blade, 18 TPI
VND377,785.22 -
Bahco 300.0 mm HSS Hacksaw Blade, 18 TPI
VND369,271.28Box (1 Box of 10) -
Bahco 300.0 mm HSS Hacksaw Blade, 24 TPI
VND647,727.20Box (1 Box of 10) -
Bahco 300.0 mm HSS Hacksaw Blade, 32 TPI
VND530,535.32Box (1 Box of 10) -
Bahco 300.0 mm Spring Steel Hacksaw Blade, 18 TPI
VND1,090,118.20Pack (1 Pack of 10) -
Bahco 300.0 mm Spring Steel Hacksaw Blade, 24 TPI
VND6,736,362.88Pack (1 Pack of 10) -
Bahco 300.0 mm Spring Steel Hacksaw Blade, 32 TPI
VND6,736,362.88Pack (1 Pack of 10) -
Bahco 310.0 mm Bi-metal Pad Saw Blade, 18 TPI
VND567,429.06 -
Eclipse 300.0 mm HSS Hacksaw Blade, 18 TPI
VND525,360.18Pack (1 Pack of 5) -
Eclipse 300.0 mm HSS Hacksaw Blade, 24 TPI
VND533,373.30Pack (1 Pack of 5) -
Facom 300.0 mm Cobalt Steel Hacksaw Blade, 18 TPI
VND1,263,068.04Box (1 Box of 10) -
Facom 300.0 mm Cobalt Steel Hacksaw Blade, 32 TPI
VND1,103,306.46Box (1 Box of 10) -
Lenox 300.0 mm Bi-metal Hacksaw Blade, 24 TPI
VND789,793.14Pack (1 Pack of 10) -
RS PRO 150.0 mm High Carbon Steel Hacksaw Blade, 32 TPI
VND103,836.68Pack (1 Pack of 10) -
RS PRO 300.0 mm Bi-metal Hacksaw Blade, 18 TPI
VND142,399.82Pack (1 Pack of 5) -
RS PRO 300.0 mm Bi-metal Hacksaw Blade, 24 TPI
VND152,082.34Pack (1 Pack of 5) -
RS PRO 300.0 mm Bi-metal Hacksaw Blade, 32 TPI
VND142,399.82Pack (1 Pack of 5) -
Spear & Jackson 300.0 mm Bi-metal Hacksaw Blade, 24 TPI
VND993,960.76 -
Spear & Jackson 300.0 mm Bi-metal Hacksaw Blade, 32 TPI
VND1,048,884.02 -
Starrett 300.0 mm HSS Hacksaw Blade, 10 TPI
VND337,385.74 -
Starrett 450.0 mm Bi-metal Hacksaw Blade, 10 TPI
VND730,028.62