Masonry Plugs, Anchors & Fixings
When you need a fixing into brick, block or concrete, you need to be confident that it will be strong enough for the application. Masonry fixings are the perfect tool for this application with a range of bolts, anchors, plugs and fixings to ensure you have a robust and reliable solution to all masonry based tasks. You can learn more about our range or products and their uses in our masonry anchors guide.Types of Masonry FixingsAnchor Bolts – All-purpose expansion anchor for use in medium weight applications in brickwork, blockwork and hard masonry. Through fixing allows drilling through pre-positioned fixture.Wall Plugs – A robust plug that fixes most light to medium weight objects to solid or cavity walls, ceilings or floors. Can be used in most masonry materials including brickwork, blockwork, concrete and stone with varying weight limitations.Drop In anchors – Similar to a traditional wall plug, drop in anchors are typically made of metal rather than traditional plastic wall plugs. Drop in anchors typically provide a stronger solution in masonry and boasting a threaded internal barrel for additional reliability when threading bolts into place.Eye Bolts – An excellent and versatile solution to mounting a wide range of things to masonry, eye bolts provide a hook or ring fixing point to enable the hanging of both decorative and structural objects such as outdoor heaters, signage and even hoist points for material handling.
-
DeWALT Concrete Anchor 6.3mm x 32mm, 4.8mm fixing hole
VND423,519.12Box (1 Box of 100) -
DeWALT Concrete Screws 6.3mm x 70mm, 4.8mm fixing hole
VND587,022.48Box (1 Box of 100) -
DeWALT Nylon Wall Plug 25mm, 5mm fixing hole
VND58,096.68Box (1 Box of 100) -
DeWALT Nylon Wall Plug 50mm, 10mm fixing hole
VND611,623.68Box (1 Box of 50) -
DeWALT Nylon Wall Plug 60mm, 12mm fixing hole
VND272,127.12Box (1 Box of 25) -
DeWALT Steel Screw Anchor 32mm
VND370,531.92Box (1 Box of 100) -
DeWALT Steel Screw Anchor 32mm
VND388,888.20Box (1 Box of 100) -
Fischer Fixings Masonry Fixing 4.5 x 40mm x 30mm, 6mm fixing hole
VND209,677.92Box (1 Box of 50) -
Fischer Fixings Masonry Fixing 5mm x 40mm, 8mm fixing hole
VND280,832.16Box (1 Box of 50) -
Fischer Fixings Nylon Masonry Fixing 30mm, 6mm fixing hole
VND273,073.32Box (1 Box of 100) -
Fischer Fixings Nylon Masonry Fixing 40mm, 8mm fixing hole
VND370,910.40Box (1 Box of 100) -
Fischer Fixings Nylon Masonry Fixing M12 x 60mm, 12mm fixing hole
VND1,561,608.48Box (1 Box of 10) -
Fischer Fixings Nylon Wall Plug 30 mm, 40 mm, 50 mm, 60 mm, 5 mm, 6 mm, 8 mm, 10 mm fixing hole
VND489,563.88Box (1 Box of 290) -
Fischer Fixings Nylon Wall Plug 30mm, 6mm fixing hole
VND358,988.28Box (1 Box of 100) -
Fischer Fixings Nylon Wall Plug 30mm, 7mm fixing hole
VND241,848.72Box (1 Box of 100) -
Fischer Fixings Nylon Wall Plug 35mm, 6mm fixing hole
VND585,697.80Box (1 Box of 100) -
Fischer Fixings Nylon Wall Plug 40mm, 8mm fixing hole
VND355,203.48Bag (1 Bag of 25) -
Fischer Fixings Nylon Wall Plug 40mm, 8mm fixing hole
VND408,001.44Box (1 Box of 100) -
Fischer Fixings Nylon Wall Plug 50 mm, 60 mm, 6 mm, 8 mm, 10 mm, 35 mm fixing hole
VND1,454,309.40Box (1 Box of 190) -
-12.50%
Fischer Fixings Nylon Wall Plug 50mm, 10mm fixing hole
VND364,665.48VND360,123.72Box (1 Box of 50) -
Fischer Fixings Nylon Wall Plug 60mm, 12mm fixing hole
VND310,164.36Box (1 Box of 25) -
Fischer Fixings Nylon Wall Plug 60mm, 12mm fixing hole
VND257,555.64Box (1 Box of 25) -
Fischer Fixings Stainless Steel Masonry Fixing M10 x 75mm, 10mm fixing hole
VND2,502,131.28Pack (1 Pack of 10) -
Fischer Fixings Steel Bolt Anchor M6 x 75mm, 6mm fixing hole
VND371,856.60Pack (1 Pack of 10)