Spacers
Spacers are small pieces of material that sit between the screw head and surface to create or maintain a space clearance between two things. Spacers come in a range of different sizes and lengths (2 mm to 50 mm spacer), depending on the space required. Their body shape can be hexagonal or round and they are also compatible with different screws, such as M3 and M4, but they are not threaded.Spacers come in different materials, including nylon, stainless steel, brass, ceramic, POM, and aluminum. Metals often provide a more aesthetically pleasing finish for visible applications and nylon is ideal for the high corrosion resistance. The spacer hole is usually round to allow the bolt or screw to pass through.What is the difference between a spacer and a standoff?Standoffs are like spacers in that they provide space and have a hex or round-shaped body and two openings. The main difference is that standoffs are usually threaded onto the screw and the threads can be male or female.Uses for spacersA spacer can be used to position parts within an assembly, to lift sections making sure there is enough room for the heat to dissipate, and to separate or create a space clearance between two items. Spacers can be found in:DIYMotherboard mountsPCB’sHome computersTV mounting
-
RS PRO Round Brass Spacer 25mm
VND204,946.92Pack (1 Pack of 50) -
RS PRO Round Brass Spacer 20mm
VND483,886.68Pack (1 Pack of 50) -
RS PRO Round Brass Spacer 10mm
VND296,160.60Pack (1 Pack of 50) -
RS PRO Round Brass Spacer 6mm
VND276,290.40Pack (1 Pack of 50) -
RS PRO Brass Male/Female Spacer & Standoff Kit Spacer, M3
VND1,769,394.00 -
RS PRO Brass Female/Female Spacer & Standoff Kit Spacer, M3, M4
VND3,306,212.04