Lock Washers
Washers are a thin ring of material with a hole in the centre. They are an essential part of any fastener assembly and are used in conjunction with screws, nuts and bolts. Washers provide a range of benefits, such as preventing wear, reducing pressure, reducing vibration or to prevent the screw from loosening.Types of WasherPlain/Flat washersLock washersBonded washersCup washersMudguard washersShoulder washersSpring washersTap washersHow to choose a washer:It is important that your washer is compatible with your fasteners and your chosen application. You should consider the following information when choosing a washer.Size – It is important to ensure that your washer is compatible with other fasteners you are using. The screw or bolt is usually measured in metric dimensions, such as M10 (10mm) or M8 (8mm).Material – Washers are primarily made from stainless steel or brass. Stainless steel washers are popular due to its durability and corrosion resistance. However, other materials are available, such as ceramic. Washers come in a variety of finishes too, such as chrome and nickel plated.Shape – The majority of washers are round to match the round head of a screw of bolt. You can also buy square washers for use with bolts with a square head.Thickness – there is a range of thicknesses available. Thicker washers can provide extra strength.
-
Bright Zinc Plated Steel External Tooth Lock Washer, M10
VND196,154.50Bag (1 Bag of 100) -
Bright Zinc Plated Steel External Tooth Lock Washer, M12
VND294,315.22Bag (1 Bag of 100) -
Bright Zinc Plated Steel External Tooth Lock Washer, M2.5
VND117,859.64Bag (1 Bag of 250) -
Bright Zinc Plated Steel External Tooth Lock Washer, M3
VND138,226.32Bag (1 Bag of 250) -
-3.00%
Bright Zinc Plated Steel External Tooth Lock Washer, M4
VND142,900.64VND138,560.20Bag (1 Bag of 250) -
Bright Zinc Plated Steel External Tooth Lock Washer, M5
VND174,452.30Bag (1 Bag of 250) -
Bright Zinc Plated Steel External Tooth Lock Washer, M6
VND192,481.82Bag (1 Bag of 250) -
Bright Zinc Plated Steel External Tooth Lock Washer, M8
VND172,615.96Bag (1 Bag of 100) -
Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M10
VND201,162.70Bag (1 Bag of 100) -
Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M12
VND274,282.42Bag (1 Bag of 100) -
Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M3
VND116,190.24Bag (1 Bag of 250) -
Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M4
VND135,221.40Bag (1 Bag of 250) -
Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M6
VND262,095.80Bag (1 Bag of 250) -
-15.00%
Bright Zinc Plated Steel Internal Tooth Shakeproof Washer, M8
VND122,367.02VND104,003.62Bag (1 Bag of 100) -
Plain Copper Crinkle Locking & Anti-Vibration Washer, M2
VND99,663.18Bag (1 Bag of 100) -
Plain Copper Crinkle Locking & Anti-Vibration Washer, M3
VND100,497.88Bag (1 Bag of 100) -
Plain Copper Crinkle Locking & Anti-Vibration Washer, M4
VND254,750.44Bag (1 Bag of 100) -
Plain Copper Crinkle Locking & Anti-Vibration Washer, M5
VND199,159.42Bag (1 Bag of 50) -
Plain Copper Crinkle Locking & Anti-Vibration Washer, M6
VND318,354.58Bag (1 Bag of 50) -
Plain Copper Crinkle Locking & Anti-Vibration Washer, M8
VND700,480.24Bag (1 Bag of 50) -
Plain Stainless Steel Crinkle Locking & Anti-Vibration Washer, M2.5, A2 304
VND118,193.52Bag (1 Bag of 100) -
Plain Stainless Steel Crinkle Locking & Anti-Vibration Washer, M3, A2 304
VND103,502.80Bag (1 Bag of 100) -
Plain Stainless Steel Crinkle Locking & Anti-Vibration Washer, M4, A2 304
VND170,111.86Bag (1 Bag of 100) -
Plain Stainless Steel Crinkle Locking & Anti-Vibration Washer, M5, A2 304
VND152,750.10Bag (1 Bag of 50)