Lead Acid Batteries
Lead acid batteries can supply high surge currents despite having a very low energy-to-weight ratio and a low energy-to-volume ratio, meaning that they are able to meet large power requirements applications such as backup power supply storage. Their robustness and long lifetime make sealed lead acid batteries ideal for renewable energy systems: in fact, they are the most commonly used batteries across photovoltaic (PV) applications such as solar panels, where they capture surplus energy and store it for later use. They are available in a wide range of sizes and voltages to suit your requirements, typically with voltages of 6V to 24V.What are lead acid rechargeable batteries used for?Lead acid batteries are widely used in power storage, such as uninterruptible power source from automobiles to larger-scale power systems.Emergency lightsUninterruptible power supplies (UPS)Alarm systemsCommunication systemsHow do lead acid batteries work?The oxygen in the active material (lead dioxide) reacts with hydrogen ions to form water, and the lead reacts with sulphuric acid to form lead sulphate. The ions moving through the electrolyte then create the current flow.What are sealed lead acid batteries?Sealed lead acid batteries (also known as SLAs) are a modification of the original flooded style battery that effectively prevent the user of the battery from accessing the cell compartments. They are designed to be maintenance-free, leak-proof and position insensitive, and have enough acid within the battery to maintain the chemical reaction for prolonged periods.Can sealed lead acid batteries be recharged?In the case that SLA batteries have become drained, they can be recharged with the appropriate charger. You can browse our selection of lead acid battery chargers here. Gel Vs AGM Lead Acid BatteriesAGM (Absorbed Glass Mat) AGM batteries contain a special glass mat that is made to wick the battery electrolytes between the battery plates. Only enough liquid is stored in the battery to keep the specially designed glass mat wet, so if the AGM battery is broken no free liquid can leak out. AGM batteries are preferred when a large number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.Gel BatteriesGel batteries are named as such because silica is used within the battery to turn the acid into a thick, gel-like liquid and preventing the batteries from leaking. This gel allows the electrons to flow between plates but don’t offer the same power capacity as the same physical size AGM batteries would. Gel batteries alternatively excel in slow discharge rates and slightly higher operating temperatures, with an excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure.
-
Yuasa 12V REC26-12 Sealed Lead Acid Battery - 26Ah
VND5,156,979.24 -
Yuasa 12V REC14-12 Sealed Lead Acid Battery - 13Ah
VND3,123,595.44 -
Yuasa 12V REC22-12I Sealed Lead Acid Battery - 22Ah
VND3,945,275.52 -
Fiamm 12V FG20271 Sealed Lead Acid Battery - 2.7Ah
VND891,888.12 -
Fiamm 6V FG10121 Sealed Lead Acid Battery - 1.2Ah
VND305,811.84 -
Fiamm 12V 12FGHL34 Sealed Lead Acid Battery - 8.4Ah
VND1,272,639.00 -
Fiamm 12V FG20722 Sealed Lead Acid Battery - 7.2Ah
VND1,462,446.72 -
Fiamm 12V FGC21803 Sealed Lead Acid Battery - 18Ah
VND2,615,296.80 -
Fiamm 6V FG10451 Sealed Lead Acid Battery - 4.5Ah
VND562,421.28 -
Fiamm 12V FG20451 Sealed Lead Acid Battery - 4.5Ah
VND957,175.92 -
Fiamm 12V FG21202 Sealed Lead Acid Battery - 12Ah
VND2,076,909.00 -
Fiamm 12V FG20721 Sealed Lead Acid Battery - 7.2Ah
VND1,318,624.32 -
Fiamm 12V FG20201 Sealed Lead Acid Battery - 2Ah
VND844,578.12 -
Fiamm 6V FG11201 Sealed Lead Acid Battery - 12Ah
VND1,052,931.36 -
Enersys 12V RSAMP3738 Sealed Lead Acid Battery - 16Ah
VND7,803,500.64 -
Enersys 12V RSAMP3782 Sealed Lead Acid Battery - 8Ah
VND8,923,990.68 -
Yuasa 12V REC10-12 Sealed Lead Acid Battery - 10Ah
VND1,185,399.36 -
Yuasa 12V Y7-12 Sealed Lead Acid Battery - 7Ah
VND1,431,411.36 -
Yuasa 12V Y4-12 Sealed Lead Acid Battery - 4Ah
VND971,179.68 -
Yuasa 12V Y1.2-12 Sealed Lead Acid Battery - 1.2Ah
VND769,260.60 -
Yuasa 6V Y12-6L Sealed Lead Acid Battery - 12Ah
VND1,001,079.60 -
Yuasa 12V Y24-12IFR Sealed Lead Acid Battery - 24Ah
VND3,480,502.08 -
Yuasa 12V Y17-12IFR Sealed Lead Acid Battery - 17Ah
VND1,649,794.32 -
Yuasa 12V Y12-12FR Sealed Lead Acid Battery - 12Ah
VND2,419,622.64