Electrical Tapes
Electrical tape is a pressure-sensitive tape which is used to insulate electrical wires or other materials that conduct electricity. Electrical tape is supplied in rolls and is quite often referred to as insulation tape, electrical insulation tape, insulating tape or PVC tape.Electrical tapes are abrasion resistant, flame retardant and help provide protection against dust, dirt, moisture, acids, UV radiation and solvents. They have an adhesive backing making them easy to apply to a cable.Colours of TapesElectrical tape is available in assorted colours to not only aid colour coding of wires by masking them but to also indicate the phase and the voltage level of the wire (phasing tape). There are many colours of insulating tape to choose from which include, black, blue, green, yellow, green/yellow, grey, brown, white and red.Black tape is generally used for insulation purposes by electricians and for low voltage neutral usage. In the UK green/yellow tape is used to indicate protective earth, brown tape to indicate low voltage live wires and blue tape is to indicate low voltage neutral wires.Types of TapesThere are a wide variety of electrical tapes available depending on the application they are required for. Electrical tapes differ on how they perform in relation to their ability to withstand extreme temperatures, insulation resistance and dielectric breakdown. They vary in widths and thicknesses, backing materials and colours.The most popular material for electrical tape is vinyl but they can also be made of many other types of plastic such as PVC. Vinyl is an ideal choice for electrical tape as it stretches well and provides long-lasting electrical wiring insulation.Conductive tapes are made from a copper foil with a conductive adhesive. They are used to shield all different types of electrical connections plus rebuild strand and insulation shields on high-voltage splices.Glass cloth tapes high a very high mechanical strength and can withstand high temperatures. They have excellent absorption of varnishes and resins.An electrical antistatic tape can be used near electronic components and assemblies. They generate little voltage when removed helping to prevent any ESD damage.ApplicationsElectrical tape is used by engineers in electrical installation, electrical maintenance and automotive repair.
-
3M Tape 5 Clear PET Electrical Tape, 75mm x 66m
VND1,817,271.72 -
3M Tape 5 Clear PET Electrical Tape, 25mm x 66m
VND669,152.64 -
3M Tape 40 Clear PET Electrical Tape, 25mm x 66m
VND2,100,374.76 -
3M Scotch 1350 Yellow Polyester Film Electrical Tape, 50mm x 66m
VND1,408,134.84 -
3M Scotch 1350 Yellow Polyester Film Electrical Tape, 19mm x 66m
VND432,602.64 -
1350-1 POLYESTER FIM TAPE YELLOW 9MMX66M
VND236,171.52 -
3M Tape 5 Clear PET Electrical Tape, 12mm x 66m
VND325,114.32 -
3M Tape 5 Clear PET Electrical Tape, 15mm x 66m
VND353,500.32 -
3M Scotch 56 Yellow PET Electrical Tape, 9mm x 66m
VND315,084.60 -
3M Scotch 1350 Yellow Polyester Film Electrical Tape, 15mm x 66m
VND309,785.88 -
3M Scotch 27 White Electrical Tape, 19mm x 20m
VND1,128,248.88 -
3M Scotch 27 White Electrical Tape, 12mm x 20m
VND716,841.12 -
3M Scotch 5419 Yellow Polyimide Electrical Tape, 25mm x 33m
VND5,235,703.08 -
3M Scotchfil Black Synthetic Rubber Electrical Tape, 38mm x 1.5m
VND682,588.68 -
RS PRO AT4004 Yellow Polyester Electrical Tape, 19mm x 66m
VND106,542.12 -
3M Scotch 92 Orange Polyimide Electrical Tape, 19mm x 33m
VND3,037,302.00 -
3M Scotch 23 Black EPDM Electrical Tape, 25mm x 7m
VND888,481.80 -
3M Scotch 35 Red PVC Electrical Tape, 19mm x 20m
VND440,929.20 -
3M Scotch 35 Yellow PVC Electrical Tape, 19mm x 20m
VND443,200.08 -
3M Scotch 35 Blue PVC Electrical Tape, 19mm x 20m
VND512,461.92 -
3M Scotch 35 White PVC Electrical Tape, 19mm x 20m
VND523,059.36 -
3M Scotch Super 33+ Black PVC Electrical Tape, 19mm x 20m
VND471,018.36 -
3M Scotch 35 Grey PVC Electrical Tape, 19mm x 20m
VND263,232.84 -
3M Scotch 35 Green PVC Electrical Tape, 19mm x 20m
VND259,258.80