Traffic Cones
Traffic Cones are cone shaped markers that are used to redirect road traffic or footfall in a safe manner and can also warn of hazards. Cones are reflective so that they are visible at night plus they are normally coloured red or orange with white horizontal stripes. When the warning cones are used internally, within public buildings, they are yellow and labelled to notify the public of a particular hazard. Traffic cones are durable and designed to withstand all weather conditions plus the base of the cone is weighted to ensure it remains upright and stationary.Various heights are available to suit your requirements and the range is available from 60 mm to 1 m.External Use for Traffic ConesHighly visible– excellent at night and on dark daysRed or orange with white reflective stripesWarn of hazards and dangers, road works, road lane changes, redirect traffic, road accidentsUsed on footpaths, pedestrian areas and constriction areas warning of danger and hazardsUsed to designate safe areas for children playingPortable, stackable, free standingWeighted base for stabilityAll weatherDurableTraffic Cones indoorsUsed to warn the public of potential hazards or no go areasHighly visibleMade from various materialsNormally cone shaped, can be foldable, can be 2 side flat boards, pop-upPortable, free standingBrightly coloured yellow with black text or coloured symbols warning or the type of hazard, multi-lingualLightweightDurableThe external and internal traffic cones can also be used with hazard warning tape to cordon off areas where the public cannot enter. The tape is normally attached to the top of a series of cones to block an area signifying no entry or restricted area. The warning tape is normally white and red or black and yellow.Traffic Oil MaterialsRubberSteelPolypropylenePVCPolyethyleneThermoplasticFabric – normally internal warning cones and pop-up warning conesTraffic Cone UsesCommercialIndustrialMedicalSafetyTrafficRestricted area
-
JSP 1 m Traffic Cone
VND1,668,339.84 -
Skipper Weighted 750 mm Traffic & Safety Cone
VND1,795,319.88 -
RS PRO 680 mm Wet Floor Cone
VND808,811.76 -
RS PRO Weighted 700 mm Traffic Cone
VND2,035,276.20 -
RS PRO Weighted 450 mm Traffic Cone
VND984,048.00 -
RS PRO Traffic & Safety Cone Ring Weight
VND921,598.80 -
RS PRO Orange, White 900 mm PVC Traffic Cone
VND1,698,807.48 -
RS PRO Orange, White 490 mm PP Traffic Cone
VND619,571.76 -
RS PRO, Orange, White 750 mm PP Traffic Cone
VND2,169,258.12 -
RS PRO, Orange, White 300 mm PP Traffic Cone
VND322,275.72