Safety Flooring
Anti-Slip Flooring, Mats, Tile, Paints, Adhesives and SealantsFor accident prevention, anti-slip flooring mats, tiles, tape and paints are perfect for the workplace or the home. In the workplace, slips and trips are the one of the most common accidents, using an anti-slip floor mat or tape can help prevent these accidents. Ideal for use in outdoor and outdoor environments. What types of anti-slip flooring are available?Anti-slip floor mats are available in any format and suitable for either home, commercial or industrial environments.Anti-slip mats are made as individual mats or produced in rolls of material like you would expect when buying a new carpet. Individual anti-slip mats can be placed where needed and are available in various colours and sizes. If supplied on a roll you cut to size and fit as required, especially useful when fitting into an existing floor surface.Anti-slip tiles are not the standard type of flooring tile you would use in your home. The tiles are normally used for a specific flooring requirement within industrial environment. The tiles are used on ramps, steps, walkways vehicles and boats. The tiles are also available in an interlocking format and fit together like a jigsaw puzzle and then lock into place. Anti-slip tape is normally available in a self-adhesive format though you can also use a sealant or adhesive for extra security. The floor tapes are available in various sizes and types from hi-visibility hazard warning to course grained. The floor tapes can be used on many types of surfaces, concrete, ceramics, masonry, wood and metal. The anti-slip tape is bought in rolls of various widths and then cut to size to suit your needs and the applications are endless. Use the tape as added secure footing on step treads, on heavy traffic walkways, corridors factory and manufacturing environments. The floor tapes are necessary where health and safety and safe footing is vital. Anti-slip paints and sealants provide you with a safe and easy solution to floor covering plus they are durable and easy to apply. Various colours are available to suit your needs and are suitable for many applications including, food processing and hospitals providing excellent resistance to wear and chemicals. The anti-slip paints and sealants are excellent in high foot traffic areas and can be applied using a roller, trowel and spray equipment. Anti-slip paints and sealants are a versatile floor covering.
-
3M Nomad Aqua 45 Anti-Slip, Entrance Mat, Carpet, Indoor Use, Black, 1.8m 1.2m 5.6mm
VND9,942,491.68 -
3M Nomad Aqua 45 Anti-Slip, Entrance Mat, Carpet, Indoor Use, Black, 600mm 900mm 5.6mm
VND2,354,260.48 -
3M Nomad Aqua 45 Anti-Slip, Entrance Mat, Carpet, Indoor Use, Black, 900mm 1.5m 5.6mm
VND4,316,208.16 -
3M Nomad Aqua 85 Anti-Slip, Entrance Mat, Carpet, Indoor Use, Grey, 1.3m 2m 7.3mm
VND14,639,502.24 -
3M Softex Anti-Slip, Entrance Mat, Carpet, Indoor Use, Brown, 600mm 900mm 7mm
VND790,380.80 -
3M Softex Anti-Slip, Entrance Mat, Carpet, Indoor Use, Brown, 900mm 1.5m 7mm
VND2,451,523.36 -
3M Softex Anti-Slip, Entrance Mat, Carpet, Indoor Use, Grey, 900mm 1.5m 7mm
VND3,189,915.52 -
Catu Anti-Slip Electrical Safety Mat CEI61111, EN61111 1m x 1m x 3mm
VND9,382,894.40 -
Coba Europe Anti-Slip COBASwitch Electrical Safety Mat 15000V BS921/1976 1.2m x 1m x 9mm
VND6,811,662.88 -
Coba Europe Anti-Slip COBASwitch Electrical Safety Mat 15000V BS921/1976 900mm x 10m x 9mm
VND39,605,943.52 -
Coba Europe Anti-Slip COBASwitch Electrical Safety Mat 15000V BS921/1976 900mm x 1m x 9mm
VND4,346,902.56 -
Coba Europe Anti-Slip Electrical Safety Mat EN61111 Class 0 1m x 10m x 2mm
VND25,802,863.68 -
Coba Europe Anti-Slip Electrical Safety Mat EN61111 Class 0 1m x 1m x 3mm
VND4,394,095.20 -
Coba Europe Anti-Slip Electrical Safety Mat EN61111 Class 0 1m x 2m x 3mm
VND8,990,197.92 -
Coba Europe Anti-Slip Electrical Safety Mat EN61111 Class 2 1m x 10m x 4mm
VND35,740,943.04 -
Coba Europe Anti-Slip Electrical Safety Mat EN61111 Class 2 1m x 1m x 4mm
VND6,104,156.96 -
Coba Europe Anti-Slip Electrical Safety Mat EN61111 Class 2 1m x 2m x 4mm
VND7,850,476.48 -
Coba Europe Anti-Slip Electrical Safety Mat EN61111 Class 4 1m x 10m x 5mm
VND45,810,432.80 -
Coba Europe Anti-Slip Electrical Safety Mat EN61111 Class 4 1m x 1m x 5mm
VND9,303,088.96 -
Coba Europe Anti-Slip Electrical Safety Mat EN61111 Class 4 1m x 2m x 5mm
VND11,572,939.84 -
Coba Europe Black Anti-Slip Flooring Glass Fibre Reinforced Plastic, Silicone Carbide Mat With Solid Surface Finish
VND4,727,129.44 -
Coba Europe Black Anti-Slip Flooring Mat 5m (Length) 1.2m (Width) 6mm (Thickness)
VND9,154,988.48 -
Coba Europe Black Anti-Slip Flooring Polymer Mat With Solid Surface Finish 610mm (Length) 152mm (Width) 0.05mm
VND2,500,634.40Pack (1 Pack of 10) -
Coba Europe Black Anti-Slip Rubber Mat With Solid Surface Finish 10m (Length) 900mm (Width) 3mm (Thickness)
VND8,345,615.52