Padlocks
Padlocks are a type of lock which is both portable and removable. A traditional padlock features a shackle which is passed through a hole, chain or staple, and secured. They are made up of a main body, the shackle and a locking mechanism inside. Padlocks and combination padlocks provide security for commercial and residential use.High-security padlocks are easy to use anti-theft security locks. Padlocks, combination padlocks and smart padlocks are available in various sizes, with 10 mm to 300 mm shackle length. Padlocks can be made from various metals, such as brass, titanium and stainless steel. Hardened steel is used for extra protection in high-security padlocks.Weatherproof padlocks are water and corrosion-resistant so are suitable for both indoor and outdoor use. Speciality plastic-covered padlocks, also known as laminated, are ideal for electrical application and offer superior resistance to chemicals and temperature.Types of padlocksKey padlocks require a separate key to lock and unlock the mechanism. Some key padlocks are self-locking, meaning they lock automatically when the shackle is inserted back into the lock.Combination padlocks do not use a key. Instead they use a series of wheels which, when aligned correctly, allow the lock to open.Smart padlocks, or Bluetooth padlocks, connect to smart devices which can allow access.Anti-pick padlocks are designed to be almost impossible to pick and open. This is ideal for extra security.Key-Lock type padlocks can be divided into two categories:Keyed Alike – Use a single key to open multiple locks. Keying locks alike is a great time-saving solution as, with only one key, time does not need to be spent looking for the correct one. It also saves having to carry around a large bunch of keys.Keyed to differ – Each lock will come with its own key, one which cannot be used on any other locks.How to choose the right padlock?To choose the right padlock you need to consider a number of aspects:The material used for body and shackleThe size & type of padlock (Long shackle padlock, heavy-duty padlock, smart padlock, combination padlock)Shackle diameterThe shackle securing mechanismWorking environment (Indoor or Outdoor)Keyed to differ or alike padlock optionValue of the assets being protected
-
ABUS All Weather Aluminium, Steel Safety Padlock 38mm
VND636,981.84 -
ABUS All Weather Aluminium, Steel Safety Padlock 38mm
VND636,981.84 -
ABUS All Weather Aluminium, Steel Safety Padlock 38mm
VND636,981.84 -
Squire CP40 All Weather Die Cast Alloy Combination Padlock 40mm
VND638,117.28 -
RS PRO All Weather Brass Combination Padlock 53mm
VND661,961.52 -
Squire RS CSL40 All Weather Die Cast Combination Padlock 38mm
VND674,262.12 -
RS PRO All Weather Brass, Steel Padlock 53mm
VND685,427.28 -
ABUS 72/30HB50 Yellow All Weather Aluminium, Steel Safety Padlock 32.2mm
VND691,293.72 -
ABUS XR0065IB40KA7 All Weather Brass, Stainless Steel Weatherproof Padlock Keyed Alike 40mm
VND694,321.56 -
ABUS 64TI/60 KA6607 All Weather Titalium Weatherproof Padlock Keyed Alike 60mm
VND701,701.92 -
Squire RS CP40/2.5 All Weather Die Cast Alloy Combination Padlock 40mm
VND719,490.48 -
ABUS 70IB/45HB63 All Weather Brass, Stainless Steel Weatherproof Padlock 53mm
VND732,737.28 -
ABUS XR0065IB50KA8 All Weather Brass, Stainless Steel Weatherproof Padlock Keyed Alike 50mm
VND733,872.72 -
ABUS 65/40 MK65401 All Weather Brass, Steel Padlock 40mm
VND761,880.24 -
ABUS All Weather Aluminium, Steel Safety Padlock 38mm
VND767,178.96 -
RS PRO All Weather Brass Combination Padlock 40mm
VND788,184.60 -
Squire RS VULCAN COMBI 40 All Weather Die Cast Combination Padlock 40mm
VND790,455.48 -
ABUS All Weather Aluminium, Steel Safety Padlock 38mm
VND802,188.36 -
ABUS All Weather Aluminium, Steel Safety Padlock 38mm
VND849,876.84 -
ABUS All Weather Aluminium, Steel Safety Padlock 38mm
VND850,066.08 -
RS PRO 1 Lock 6.4mm Shackle Aluminium, Nylon Safety Lockout- Red
VND893,591.28 -
ABUS XR0082 70 All Weather Brass, Steel Padlock 70mm
VND924,058.92 -
ABUS All Weather Aluminium, Steel Safety Padlock 38mm
VND957,175.92 -
ABUS 72968 All Weather Zinc Padlock 50mm
VND1,019,057.40