Padlocks
Padlocks are a type of lock which is both portable and removable. A traditional padlock features a shackle which is passed through a hole, chain or staple, and secured. They are made up of a main body, the shackle and a locking mechanism inside. Padlocks and combination padlocks provide security for commercial and residential use.High-security padlocks are easy to use anti-theft security locks. Padlocks, combination padlocks and smart padlocks are available in various sizes, with 10 mm to 300 mm shackle length. Padlocks can be made from various metals, such as brass, titanium and stainless steel. Hardened steel is used for extra protection in high-security padlocks.Weatherproof padlocks are water and corrosion-resistant so are suitable for both indoor and outdoor use. Speciality plastic-covered padlocks, also known as laminated, are ideal for electrical application and offer superior resistance to chemicals and temperature.Types of padlocksKey padlocks require a separate key to lock and unlock the mechanism. Some key padlocks are self-locking, meaning they lock automatically when the shackle is inserted back into the lock.Combination padlocks do not use a key. Instead they use a series of wheels which, when aligned correctly, allow the lock to open.Smart padlocks, or Bluetooth padlocks, connect to smart devices which can allow access.Anti-pick padlocks are designed to be almost impossible to pick and open. This is ideal for extra security.Key-Lock type padlocks can be divided into two categories:Keyed Alike – Use a single key to open multiple locks. Keying locks alike is a great time-saving solution as, with only one key, time does not need to be spent looking for the correct one. It also saves having to carry around a large bunch of keys.Keyed to differ – Each lock will come with its own key, one which cannot be used on any other locks.How to choose the right padlock?To choose the right padlock you need to consider a number of aspects:The material used for body and shackleThe size & type of padlock (Long shackle padlock, heavy-duty padlock, smart padlock, combination padlock)Shackle diameterThe shackle securing mechanismWorking environment (Indoor or Outdoor)Keyed to differ or alike padlock optionValue of the assets being protected
-
RS PRO All Weather Aluminium Combination Padlock 30mm
VND349,715.52 -
ABUS 49944 - T65AL/40 Black KA 6401 All Weather Aluminium, Steel Safety Padlock Keyed Alike 43mm
VND352,743.36 -
ABUS 65/40 KA6401 All Weather Brass, Steel Padlock Keyed Alike 65mm
VND354,825.00 -
ABUS 50867- T65AL/40 Blue All Weather Aluminium, Steel Safety Padlock 43mm
VND358,420.56 -
ABUS 145/20 Silver All Weather Aluminium, Steel Safety Padlock 20mm
VND364,665.48 -
ABUS 145/20 Red All Weather Aluminium, Steel Safety Padlock 20mm
VND364,854.72 -
-27.80%
ABUS All Weather Steel, Zinc Combination Padlock 31mm
VND417,274.20VND366,557.88 -
ABUS 145/30 Titanium All Weather Aluminium, Steel Safety Padlock 30mm
VND367,504.08 -
ABUS 64TI/30HB60 All Weather Titalium Weatherproof Padlock 30mm
VND375,073.68 -
ABUS 34599 145/20 Black All Weather Aluminium Combination Padlock 22.5mm
VND381,697.08 -
ABUS 145/30 Blue All Weather Aluminium, Steel Safety Padlock 30mm
VND385,481.88 -
ABUS XR0165 20 All Weather Brass, Steel Combination Padlock 20mm
VND387,752.76 -
ABUS XR0084 30 All Weather Brass Safety Padlock 32mm
VND390,212.88 -
ABUS All Weather Steel, Zinc Combination Padlock 22mm
VND403,648.92 -
ABUS XR0084R 40 All Weather Brass Safety Padlock 40mm
VND407,055.24 -
ABUS XR0084T40KA4 All Weather Brass Safety Padlock Keyed Alike 40mm
VND415,949.52 -
ABUS XR0084G 40 All Weather Brass Safety Padlock 40mm
VND420,869.76 -
ABUS XR0084B 40 All Weather Brass Safety Padlock 40mm
VND421,815.96 -
ABUS BKW Chain AttachmentC All Weather Hardened Steel Padlock 40 → 60mm
VND430,331.76 -
RS PRO Padlock
VND431,088.72Pack (1 Pack of 3) -
ABUS XR006040K2 All Weather Brass, Steel Padlock Keyed Alike 40mm
VND442,821.60 -
RS PRO All Weather Brass Padlock 40mm
VND443,767.80 -
ABUS XR006040K1 All Weather Brass, Steel Padlock Keyed Alike 40mm
VND457,960.80 -
ABUS XR0165 30 All Weather Brass, Steel Combination Padlock 30mm
VND460,988.64