Padlocks
Padlocks are a type of lock which is both portable and removable. A traditional padlock features a shackle which is passed through a hole, chain or staple, and secured. They are made up of a main body, the shackle and a locking mechanism inside. Padlocks and combination padlocks provide security for commercial and residential use.High-security padlocks are easy to use anti-theft security locks. Padlocks, combination padlocks and smart padlocks are available in various sizes, with 10 mm to 300 mm shackle length. Padlocks can be made from various metals, such as brass, titanium and stainless steel. Hardened steel is used for extra protection in high-security padlocks.Weatherproof padlocks are water and corrosion-resistant so are suitable for both indoor and outdoor use. Speciality plastic-covered padlocks, also known as laminated, are ideal for electrical application and offer superior resistance to chemicals and temperature.Types of padlocksKey padlocks require a separate key to lock and unlock the mechanism. Some key padlocks are self-locking, meaning they lock automatically when the shackle is inserted back into the lock.Combination padlocks do not use a key. Instead they use a series of wheels which, when aligned correctly, allow the lock to open.Smart padlocks, or Bluetooth padlocks, connect to smart devices which can allow access.Anti-pick padlocks are designed to be almost impossible to pick and open. This is ideal for extra security.Key-Lock type padlocks can be divided into two categories:Keyed Alike – Use a single key to open multiple locks. Keying locks alike is a great time-saving solution as, with only one key, time does not need to be spent looking for the correct one. It also saves having to carry around a large bunch of keys.Keyed to differ – Each lock will come with its own key, one which cannot be used on any other locks.How to choose the right padlock?To choose the right padlock you need to consider a number of aspects:The material used for body and shackleThe size & type of padlock (Long shackle padlock, heavy-duty padlock, smart padlock, combination padlock)Shackle diameterThe shackle securing mechanismWorking environment (Indoor or Outdoor)Keyed to differ or alike padlock optionValue of the assets being protected
-
ABUS 64TI/60 All Weather Titalium Weatherproof Padlock 60mm
VND606,022.56 -
ABUS 64TI/60 KA6607 All Weather Titalium Weatherproof Padlock Keyed Alike 60mm
VND711,342.72 -
ABUS 65/40 KA6401 All Weather Brass, Steel Padlock Keyed Alike 65mm
VND359,700.00 -
ABUS 65/40 MK65401 All Weather Brass, Steel Padlock 40mm
VND772,347.84 -
ABUS 70AL/45 ORANGE All Weather Aluminium, Steel Safety Padlock 53mm
VND505,498.40 -
ABUS 70IB/45HB63 All Weather Brass, Stainless Steel Weatherproof Padlock 53mm
VND742,804.48 -
ABUS 72/30HB50 Yellow All Weather Aluminium, Steel Safety Padlock 32.2mm
VND700,791.52 -
ABUS 72968 All Weather Zinc Padlock 50mm
VND1,033,058.40 -
ABUS 78/50KC Key Control All Weather Brass, Steel Combination Padlock 48mm
VND345,312.00 -
ABUS 83/50 All Weather Steel Heavy Duty Padlock 48mm
VND1,962,715.04 -
ABUS 96TI/60 KA 7565 All Weather Titalium Safety Padlock Keyed Alike 60mm
VND1,563,687.84 -
ABUS All Weather Steel, Zinc Combination Padlock 22mm
VND409,194.72 -
-27.80%
ABUS All Weather Steel, Zinc Combination Padlock 31mm
VND423,007.20VND371,594.08 -
ABUS BKW Chain AttachmentC All Weather Hardened Steel Padlock 40 → 60mm
VND436,244.16 -
ABUS T65AL/40 Blue KA6404 All Weather Aluminium, Steel Safety Padlock Keyed Alike 43mm
VND334,185.28 -
ABUS T84MB/40 KA 8401 Black All Weather Brass Safety Padlock Keyed Alike 43mm
VND483,053.12 -
ABUS XR0060 20 All Weather Brass, Steel Padlock 20mm
VND185,892.96 -
ABUS XR0060 25 All Weather Brass, Steel Padlock 25mm
VND244,596.00 -
ABUS XR0060 40 All Weather Brass, Steel Padlock 40mm
VND312,315.52 -
ABUS XR006040K1 All Weather Brass, Steel Padlock Keyed Alike 40mm
VND464,252.80 -
ABUS XR006040K2 All Weather Brass, Steel Padlock Keyed Alike 40mm
VND448,905.60 -
ABUS XR006040K3 All Weather Brass, Steel Padlock Keyed Alike 40mm
VND343,009.92 -
ABUS XR0060HB44K1 All Weather Brass, Steel Padlock Keyed Alike 40mm
VND526,600.80 -
ABUS XR0060HB46K1 All Weather Brass, Steel Padlock Keyed Alike 40mm
VND479,408.16