Padlocks
Padlocks are a type of lock which is both portable and removable. A traditional padlock features a shackle which is passed through a hole, chain or staple, and secured. They are made up of a main body, the shackle and a locking mechanism inside. Padlocks and combination padlocks provide security for commercial and residential use.High-security padlocks are easy to use anti-theft security locks. Padlocks, combination padlocks and smart padlocks are available in various sizes, with 10 mm to 300 mm shackle length. Padlocks can be made from various metals, such as brass, titanium and stainless steel. Hardened steel is used for extra protection in high-security padlocks.Weatherproof padlocks are water and corrosion-resistant so are suitable for both indoor and outdoor use. Speciality plastic-covered padlocks, also known as laminated, are ideal for electrical application and offer superior resistance to chemicals and temperature.Types of padlocksKey padlocks require a separate key to lock and unlock the mechanism. Some key padlocks are self-locking, meaning they lock automatically when the shackle is inserted back into the lock.Combination padlocks do not use a key. Instead they use a series of wheels which, when aligned correctly, allow the lock to open.Smart padlocks, or Bluetooth padlocks, connect to smart devices which can allow access.Anti-pick padlocks are designed to be almost impossible to pick and open. This is ideal for extra security.Key-Lock type padlocks can be divided into two categories:Keyed Alike – Use a single key to open multiple locks. Keying locks alike is a great time-saving solution as, with only one key, time does not need to be spent looking for the correct one. It also saves having to carry around a large bunch of keys.Keyed to differ – Each lock will come with its own key, one which cannot be used on any other locks.How to choose the right padlock?To choose the right padlock you need to consider a number of aspects:The material used for body and shackleThe size & type of padlock (Long shackle padlock, heavy-duty padlock, smart padlock, combination padlock)Shackle diameterThe shackle securing mechanismWorking environment (Indoor or Outdoor)Keyed to differ or alike padlock optionValue of the assets being protected
-
ABUS 145/20 Blue All Weather Aluminium, Steel Safety Padlock 20mm
VND335,901.00 -
ABUS 145/20 Red All Weather Aluminium, Steel Safety Padlock 20mm
VND344,606.04 -
ABUS 145/20 Silver All Weather Aluminium, Steel Safety Padlock 20mm
VND344,038.32 -
ABUS 145/30 Black All Weather Aluminium Combination Padlock 31.5mm
VND338,361.12 -
ABUS 145/30 Blue All Weather Aluminium, Steel Safety Padlock 30mm
VND385,481.88 -
ABUS 145/30 Titanium All Weather Aluminium, Steel Safety Padlock 30mm
VND367,504.08 -
ABUS 145/40 Black All Weather Aluminium Combination Padlock 41.5mm
VND633,386.28 -
ABUS 145/40 Green All Weather Aluminium, Steel Safety Padlock 40mm
VND516,057.48 -
ABUS 145/40 Lilac All Weather Aluminium Safety Padlock 40mm
VND523,437.84 -
ABUS 145/40 Red All Weather Aluminium, Steel Safety Padlock 40mm
VND482,372.76 -
ABUS 145/40 Silver All Weather Aluminium, Steel Safety Padlock 40mm
VND633,386.28 -
ABUS 145/40 Titanium All Weather Aluminium, Steel Safety Padlock 40mm
VND546,146.64 -
ABUS 145/40 Yellow All Weather Aluminium, Steel Safety Padlock 40mm
VND633,386.28 -
ABUS 158/65 All Weather Zinc Combination Padlock 63mm
VND1,804,403.40 -
ABUS 180IB/50C All Weather Brass, Stainless Steel Weatherproof Padlock 53mm
VND1,237,061.88 -
ABUS 180IB/50HB63C All Weather Brass, Stainless Steel Weatherproof Padlock 53mm
VND1,023,599.16 -
ABUS 190CS/60 All Weather Steel Heavy Duty Padlock 62mm
VND2,775,015.36 -
ABUS 34599 145/20 Black All Weather Aluminium Combination Padlock 22.5mm
VND381,697.08 -
ABUS 49944 - T65AL/40 Black KA 6401 All Weather Aluminium, Steel Safety Padlock Keyed Alike 43mm
VND352,743.36 -
ABUS 50867- T65AL/40 Blue All Weather Aluminium, Steel Safety Padlock 43mm
VND338,171.88 -
ABUS 64TI/30HB60 All Weather Titalium Weatherproof Padlock 30mm
VND318,112.44 -
ABUS 64TI/50 All Weather Titalium Weatherproof Padlock 50mm
VND593,267.40 -
ABUS 64TI/50 KA6511 All Weather Titalium Weatherproof Padlock Keyed Alike 50mm
VND559,204.20 -
ABUS 64TI/50HB80 All Weather Titalium Weatherproof Padlock 50mm
VND540,847.92