Padlocks
Padlocks are a type of lock which is both portable and removable. A traditional padlock features a shackle which is passed through a hole, chain or staple, and secured. They are made up of a main body, the shackle and a locking mechanism inside. Padlocks and combination padlocks provide security for commercial and residential use.High-security padlocks are easy to use anti-theft security locks. Padlocks, combination padlocks and smart padlocks are available in various sizes, with 10 mm to 300 mm shackle length. Padlocks can be made from various metals, such as brass, titanium and stainless steel. Hardened steel is used for extra protection in high-security padlocks.Weatherproof padlocks are water and corrosion-resistant so are suitable for both indoor and outdoor use. Speciality plastic-covered padlocks, also known as laminated, are ideal for electrical application and offer superior resistance to chemicals and temperature.Types of padlocksKey padlocks require a separate key to lock and unlock the mechanism. Some key padlocks are self-locking, meaning they lock automatically when the shackle is inserted back into the lock.Combination padlocks do not use a key. Instead they use a series of wheels which, when aligned correctly, allow the lock to open.Smart padlocks, or Bluetooth padlocks, connect to smart devices which can allow access.Anti-pick padlocks are designed to be almost impossible to pick and open. This is ideal for extra security.Key-Lock type padlocks can be divided into two categories:Keyed Alike – Use a single key to open multiple locks. Keying locks alike is a great time-saving solution as, with only one key, time does not need to be spent looking for the correct one. It also saves having to carry around a large bunch of keys.Keyed to differ – Each lock will come with its own key, one which cannot be used on any other locks.How to choose the right padlock?To choose the right padlock you need to consider a number of aspects:The material used for body and shackleThe size & type of padlock (Long shackle padlock, heavy-duty padlock, smart padlock, combination padlock)Shackle diameterThe shackle securing mechanismWorking environment (Indoor or Outdoor)Keyed to differ or alike padlock optionValue of the assets being protected
-
RS PRO Padlock
VND437,011.52Pack (1 Pack of 3) -
ABUS 72/30HB50 Yellow All Weather Aluminium, Steel Safety Padlock 32.2mm
VND700,791.52 -
Squire RS CSL40 All Weather Die Cast Combination Padlock 38mm
VND683,525.92 -
Squire RS CTL30 All Weather Die Cast Combination Padlock 30mm
VND533,315.20 -
ABUS 145/30 Black All Weather Aluminium Combination Padlock 31.5mm
VND343,009.92 -
ABUS 34599 145/20 Black All Weather Aluminium Combination Padlock 22.5mm
VND386,941.28 -
-24.70%
Brady 051346 All Weather Nylon, Steel Padlock 38.5mm
VND4,267,864.48VND2,966,997.44Box (1 Box of 6) -
Squire RS CP50Y3 All Weather Steel Padlock 50mm
VND1,908,616.16 -
ABUS 158/65 All Weather Zinc Combination Padlock 63mm
VND1,829,194.40 -
ABUS 65/40 MK65401 All Weather Brass, Steel Padlock 40mm
VND772,347.84 -
Squire RS CP40/2.5 All Weather Die Cast Alloy Combination Padlock 40mm
VND729,375.68 -
ABUS 64TI/60 KA6607 All Weather Titalium Weatherproof Padlock Keyed Alike 60mm
VND711,342.72 -
ABUS 64TI/60 All Weather Titalium Weatherproof Padlock 60mm
VND606,022.56 -
ABUS 64TI/50HB80 All Weather Titalium Weatherproof Padlock 50mm
VND548,278.72 -
ABUS 64TI/50 All Weather Titalium Weatherproof Padlock 50mm
VND601,418.40 -
ABUS 64TI/30HB60 All Weather Titalium Weatherproof Padlock 30mm
VND380,226.88 -
ABUS 49944 - T65AL/40 Black KA 6401 All Weather Aluminium, Steel Safety Padlock Keyed Alike 43mm
VND357,589.76 -
ABUS T65AL/40 Blue KA6404 All Weather Aluminium, Steel Safety Padlock Keyed Alike 43mm
VND334,185.28 -
ABUS BKW Chain AttachmentC All Weather Hardened Steel Padlock 40 → 60mm
VND436,244.16 -
ABUS 50867- T65AL/40 Blue All Weather Aluminium, Steel Safety Padlock 43mm
VND363,344.96 -
ABUS 145/20 Silver All Weather Aluminium, Steel Safety Padlock 20mm
VND369,675.68 -
ABUS 145/20 Red All Weather Aluminium, Steel Safety Padlock 20mm
VND369,867.52 -
ABUS 145/20 Blue All Weather Aluminium, Steel Safety Padlock 20mm
VND340,516.00 -
ABUS 145/30 Blue All Weather Aluminium, Steel Safety Padlock 30mm
VND390,778.08