Access Control Door Magnets
Magnetic Door Locks ensure that doors close automatically and are securely closed. They are designed to suit a variety of domestic and commercial applications and offer solutions where a high-security level is required. Magnetic door holders are suitable for a range of applications, such as schools and hospitals, to form part of a high-quality security system.Where would a magnetic door lock be useful?Magnetic door units can be required for use by both professionals using an access control system, and individuals intending to increase the safety of their property.A magnetic door lock is necessary in a situation where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premisesA magnetic lock may also be required in industrial automation and fire safety, for example locking doors in the event of fire alarms.How does a magnetic door lock work?Using an electromagnetic force, magnets can stop doors from opening, making them ideal for security purposes. In many cases, an armature plate is attached to a door, and the magnetic to the frame, keeping the door closed when required. Access control systems are operated using a device such as a keypad, switches or card reader, to allow or deny access permission.
-
Eaton Fulleon Access Control Door Magnet, 390N Holding Force 24V dc
VND4,715,829.68 -
Mecalectro Holding Magnet, 120N Holding Force 24V dc
VND1,418,447.08 -
Mecalectro Holding Magnet, 2000N Holding Force 24V dc
VND6,709,464.93 -
Mecalectro Holding Magnet, 440N Holding Force 24V dc
VND2,188,868.84 -
RS PRO Access Control Door Magnet, 1000N Holding Force 12V dc
VND2,199,193.69 -
RS PRO Access Control Door Magnet, 1000N Holding Force 240V ac
VND3,113,224.77 -
RS PRO Access Control Door Magnet, 1000N Holding Force 24V dc
VND1,940,884.64 -
RS PRO Access Control Door Magnet, 100lb Holding Force 24V dc
VND2,150,760.74 -
RS PRO Access Control Door Magnet, 150N Holding Force 12V dc
VND620,054.35 -
RS PRO Access Control Door Magnet, 150N Holding Force 24V dc
VND564,675.60 -
RS PRO Access Control Door Magnet, 1670N Holding Force 12V dc
VND2,516,635.99 -
RS PRO Access Control Door Magnet, 1670N Holding Force 240V ac
VND2,884,013.03 -
RS PRO Access Control Door Magnet, 1670N Holding Force 24V dc
VND2,516,635.99 -
RS PRO Access Control Door Magnet, 2000N Holding Force 12V dc
VND4,251,962.19 -
RS PRO Access Control Door Magnet, 2000N Holding Force 24V dc
VND4,065,739.39 -
RS PRO Access Control Door Magnet, 250N Holding Force 240V ac
VND5,053,358.51 -
RS PRO Access Control Door Magnet, 250N Holding Force 24V dc
VND2,268,651.79 -
RS PRO Access Control Door Magnet, 280N Holding Force 12V dc
VND806,652.61 -
RS PRO Access Control Door Magnet, 280N Holding Force 24V dc
VND1,322,332.08 -
RS PRO Access Control Door Magnet, 500N Holding Force 24V dc
VND9,414,576.41 -
RS PRO Access Control Door Magnet, 53N Holding Force 12V dc
VND418,813.58 -
RS PRO Access Control Door Magnet, 53N Holding Force 24V dc
VND446,221.37 -
RS PRO Access Control Door Magnet, 550N Holding Force 12V dc
VND621,743.88 -
RS PRO Access Control Door Magnet, 550N Holding Force 24V dc
VND1,461,999.18