Hard Hats & Headwear
Hard hats are also known as safety helmets, an item of PPE (personal protective equipment). Hard hats protect your head from falling objects and impact from other objects also protecting from electrical shock. Hard hats are worn within roofing and construction, also in forestry and offshore industries. They can be worn any environment by anyone. Hard hats are a legal safety requirement for you to wear on construction sites worldwide.How are they constructed?Hard hats are made from strong plastic such as HDPE (high-density polyethylene). There are suspension bands within the helmet that spread impact force over the top of the head, reducing injury. Hard hats can be supplied with a chin strap or ratchet adjustment keeping the hat firmly in place. Some models are vented to keep your head cool whilst working, for example, the Petzl Helmet range.Types of Hard HatsThe helmet type defines the impact protection.Hard hats provide impact protection from objects hitting the top of your head.Hard hats provide protection from top and lateral impacts. You are protected from objects hitting the top of your head and from the side, or off centre.Hard Hat ClassesThe helmet class defines the level of electrical protection.Class E (Electrical) hard hats provide protection against falling objects and electrical exposure up to 20,000 V.Class G (General) hard hats offer protection against falling objects and electrical exposure up to 2,200 V.Class C (Conductive) hard hats offer protection from falling objects but provide no dielectric protection from electrical exposure.What colour do I need?Hard hats are available in many colours. There is no legislation defining the colour you should use, but many construction sites use colours to identify job roles. For example, yellow hard hats are worn by general labourers and those involved in earth moving work. White hard hats are used by managers, supervisors and architects. Brown hard hats are worn by those working with equipment at high temperatures, such as welders.How often should I replace my hard hat?If your hard hat is damaged, you must replace it immediately. If it isn’t damaged, still change it periodically. Most manufacturers advise that a hard hat has a lifespan of two to five years.
-
3M PELTOR Elastic, Plastic, Ribbon Black Chin Strap
VND165,009.92 -
3M PELTOR G2000 White Safety Helmet Adjustable, Ventilated
VND558,480.69 -
3M PELTOR G3000 Blue Safety Helmet Adjustable, Ventilated
VND591,895.66 -
3M PELTOR G3000 White Safety Helmet Adjustable, Ventilated
VND476,445.03 -
3M PELTOR G3000 Yellow Safety Helmet Adjustable, Ventilated
VND503,665.10 -
3M Peltor Uvicator G2000 White Safety Helmet, Ventilated
VND805,713.98 -
3M Peltor Uvicator G3000 Orange Safety Helmet, Ventilated
VND755,591.52 -
3M Peltor Uvicator G3000 White Safety Helmet, Ventilated
VND689,324.73 -
3M Peltor Uvicator G3000 White Safety Helmet, Ventilated
VND613,108.54 -
3M Peltor Uvicator G3000 Yellow Safety Helmet, Ventilated
VND732,689.11 -
3M SecureFit™ White Safety Helmet Adjustable, Ventilated
VND1,928,870.27 -
Alpha Solway E-Ranger White Safety Helmet
VND1,318,389.87 -
JSP EVO2 Blue Safety Helmet Adjustable, Ventilated
VND315,377.33 -
JSP EVO2 Orange Safety Helmet Adjustable, Ventilated
VND386,524.95 -
JSP EVO2 White Safety Helmet Adjustable, Ventilated
VND278,207.86 -
JSP EVO3 Blue Safety Helmet Adjustable, Ventilated
VND554,913.92 -
JSP EVO3 White Safety Helmet Adjustable, Ventilated
VND523,939.36 -
JSP EVO5 White Safety Helmet Adjustable
VND817,728.36 -
JSP EVO8 White Safety Helmet Adjustable, Ventilated
VND2,430,094.95 -
JSP EVOLite White Safety Helmet Adjustable, Ventilated
VND836,125.37 -
MSA Safety V-Gard 200 Blue Safety Helmet, Ventilated
VND517,369.00 -
MSA Safety V-Gard 520 White Safety Helmet
VND616,112.14 -
MSA Safety V-Gard 930 White Safety Helmet, Ventilated
VND1,532,395.91 -
MSA Safety V-Gard 950 Class 1 White Safety Helmet
VND6,242,030.67