Stencils
A stencil is a thin sheet of material, usually paper, plastic, wood or metal that has a design cut out from it. How do they work?The stencil is placed over an underlying surface such as paper and pigment such as ink, is applied on top of the cut out design. As the pigment can only flow through the cut-outs a clear reproduction of the stencil design appears on the paper. This process is known as stencillingAdvantages of a Stencil Creates an accurate, clear and consistent image Can be used repeatedly to produce the same design Allows quick creation of multiple designsUses and typesStencils are ideal for producing lettering and numbering on a wide range of items and signage in commercial premises as well as for domestic use. These stencils consist of individual brass plates with a number or letter cut out of them that can be interlocked to form words or a string of digits. Using letter and number stencils enables legible characters to be transferred quickly and accurately to a wide range of materials
-
AT Brown Brass Stencil, 1in
VND264,936.00 -
AT Brown Brass Stencil, 1in
VND705,486.72 -
AT Brown Brass Stencil, 2in
VND1,142,063.40 -
AT Brown Brass Stencil, 2in
VND358,609.80 -
AT Brown Brass Stencil, 2in
VND3,337,436.64 -
AT Brown Brass Stencil, 3in
VND600,837.00 -
AT Brown Brass Stencil, 3in
VND1,378,045.68 -
AT Brown Zinc Stencil, 4in
VND2,345,629.80 -
AT Brown Zinc Stencil, 4in
VND1,071,476.88 -
RS PRO Brass Stencil, 1in
VND3,098,426.52