Greases, Oils & Lubricants
Greases are typically used across a multitude of industries and applications where frequently applying lubrication is difficult due to inaccessibility or risk to worker safety. Greases are thicker than other lubricants and are in a semi-solid state when they are initially placed on a surface, but, as they heat up, they become more viscous and provide lubrication for moving parts. For more information on how to choose the right grease for your application, you can read our complete guide to greases.Our range of greases have been sourced from industry leading brands such as Ambersil, CRC, Electrolube, MG Chemicals, Rocol, SKF, and RS PRO.What are greases made from?There are different types of greases in order to ensure suitability for a wide range of applications and to meet different industry requirements:Aluminium greases are frequently used in food production machinery due to their high temperature tolerance and moisture resistance.Silicone (also known as dielectric grease) is designed to be used with sensitive components, such as electronics, and protects against galvanic corrosion.Synthetic grease is most commonly found lubricating rotating parts in machinery, such as bearings, due to its resistance to extreme environments and temperatures that may affect mineral-based lubricants.Lithium-based greases are general purpose greases and can often be found in the home as well as in industrial settings. It isn’t water resistant, but can withstand pressure and long-term use.When would you need greases?Greases provide lubrication for moving or rotating parts, providing protection, increasing efficiency and extending operation life. When other lubricants, such as oils, are not suitable for the environment or the materials that require lubrication, greases are used in their place. Greases keep machinery working at their optimal temperature by reducing friction and preventing components from overheating.Where are greases used?Greases are typically found in industrial applications that use machinery, such as manufacturing, food production, mechanical engineering, etc., where they are used in lubricating bearings, chains, and various mechanical equipment. Greases can also be used as a moisture sealant for aircraft, automotive, and marine ignition systems.
-
3-in-one 100 ml 3-In-One Oil and for Multi-purpose, Rust Protection Use
VND159,099.00 -
3-in-one 200 ml Oil and for Multi-purpose, Rust Protection Use
VND246,341.00 -
Acc Silicones Silicone Grease 50 g SGM494 Tube
VND496,483.00 -
Ambersil Silicone Grease 400 g Ambergrease FG2 Cartridge,Food Safe
VND1,195,143.00 -
Castrol Grease 400 g Spheerol L-EP-2 Cartridge
VND411,775.00 -
Castrol Lithium Grease 400 g LMX Cartridge
VND398,924.00 -
Chemtronics Conductive Grease 6.5 g CW7100 Syringe
VND1,352,251.00 -
Electrolube Grease 100 g Klubertemp GR OT 20 N Tube
VND7,453,580.00 -
Facom Pen-Style Oil Dispenser, 5mL
VND922,195.00 -
Henkel Silicone Grease 400 g Cartridge,Food Safe
VND1,105,548.00 -
Klüber Perfluoropolyether Grease 100 g Klüberalfa GR Y-VAC3 Tube
VND9,442,227.00 -
Klüber Perfluoropolyether Grease 100 g Klübertemp GR RT 15 Tube
VND8,159,661.00 -
Klüber Perfluoropolyether Grease 100 g Klübertemp GR UT 18 Tube
VND5,907,659.00 -
Loctite Synthetic Grease 85 g Superlube Grease Tube
VND644,541.00 -
MG Chemicals Carbon Conductive Grease 454 ml Tub
VND4,685,909.00 -
MG Chemicals Carbon Conductive Silicone Grease 454 ml Carbon Conductive 846 Tub
VND2,921,159.00 -
MG Chemicals Carbon Conductive Silicone Grease 73 ml Tube
VND848,528.00 -
MG Chemicals Conductive Grease 25 ml Tub
VND997,491.00 -
MG Chemicals Silicone Grease 85 ml Tube
VND407,974.00 -
Rocol 500 ml Purol Fluid Oil and for Clean Environments, Food Industry, Pharmaceutical Use
VND1,389,537.00 -
Rocol Aluminium Complex Grease 380 g Sapphire® Aqua 2 Cartridge
VND960,386.00 -
Rocol Cutting Fluid 350 g Bottle
VND1,178,672.00 -
Rocol Lithium Grease 380 g Sapphire® Advance 2 Cartridge
VND480,012.00 -
Rocol Lubricant Molybdenum Disulphide 100g Dry Moly Paste
VND2,195,530.00