Greases, Oils & Lubricants
Greases are typically used across a multitude of industries and applications where frequently applying lubrication is difficult due to inaccessibility or risk to worker safety. Greases are thicker than other lubricants and are in a semi-solid state when they are initially placed on a surface, but, as they heat up, they become more viscous and provide lubrication for moving parts. For more information on how to choose the right grease for your application, you can read our complete guide to greases.Our range of greases have been sourced from industry leading brands such as Ambersil, CRC, Electrolube, MG Chemicals, Rocol, SKF, and RS PRO.What are greases made from?There are different types of greases in order to ensure suitability for a wide range of applications and to meet different industry requirements:Aluminium greases are frequently used in food production machinery due to their high temperature tolerance and moisture resistance.Silicone (also known as dielectric grease) is designed to be used with sensitive components, such as electronics, and protects against galvanic corrosion.Synthetic grease is most commonly found lubricating rotating parts in machinery, such as bearings, due to its resistance to extreme environments and temperatures that may affect mineral-based lubricants.Lithium-based greases are general purpose greases and can often be found in the home as well as in industrial settings. It isn’t water resistant, but can withstand pressure and long-term use.When would you need greases?Greases provide lubrication for moving or rotating parts, providing protection, increasing efficiency and extending operation life. When other lubricants, such as oils, are not suitable for the environment or the materials that require lubrication, greases are used in their place. Greases keep machinery working at their optimal temperature by reducing friction and preventing components from overheating.Where are greases used?Greases are typically found in industrial applications that use machinery, such as manufacturing, food production, mechanical engineering, etc., where they are used in lubricating bearings, chains, and various mechanical equipment. Greases can also be used as a moisture sealant for aircraft, automotive, and marine ignition systems.
-
MG Chemicals Conductive Grease 25 ml Tub
VND1,199,970.84 -
MG Chemicals Carbon Conductive Silicone Grease 454 ml Carbon Conductive 846 Tub
VND2,811,349.44 -
Rocol 500 ml Purol Fluid Oil and for Clean Environments, Food Industry, Pharmaceutical Use
VND1,754,444.04 -
SKF Mineral Oil Grease 1 kg LGHP 2 Tin
VND1,258,256.76 -
SKF Mineral Oil Grease 5 kg LGHP 2 Tin
VND6,139,324.08 -
THK Synthetic Grease 70 g AFA Cartridge
VND562,042.80 -
THK Lithium Grease 70 g AFB-LF Cartridge
VND308,461.20 -
Rocol Lubricant PTFE 380 g Foodlube® Premier 1,Food Safe
VND1,488,561.84 -
Ambersil Silicone Grease 400 g Ambergrease FG2 Cartridge,Food Safe
VND1,330,357.20 -
Rocol Polyalphaolefin Grease 380 g FOODLUBE® EXTREME Cartridge,Food Safe
VND1,477,775.16 -
Rocol Synthetic Grease 380 g Sapphire® Premier Cartridge
VND1,910,188.56 -
Rocol Lubricant PTFE 380g Foodlube® Universal 2,Food Safe
VND2,206,916.88 -
Rocol Lubricant PTFE 4 kg Foodlube® Universal 2,Food Safe
VND10,378,110.84 -
Rocol Silicone Grease 500 g Sapphire® Aqua-Sil Tin
VND5,111,561.64 -
Rocol Silicone Grease 85 g Sapphire® Aqua-Sil Tube
VND1,120,490.04 -
Henkel Silicone Grease 400 g Cartridge,Food Safe
VND1,235,358.72 -
3-in-one 100 ml 3-In-One Oil and for Multi-purpose, Rust Protection Use
VND166,341.96 -
Facom Pen-Style Oil Dispenser, 5mL
VND954,715.80 -
SKF Lithium Complex, Mineral Oil Grease 420 ml LMCG 1 Cartridge
VND507,163.20 -
SKF Lubricant Multi Purpose 5 L LHDF 900
VND2,847,115.80 -
SKF Lithium Complex, Mineral Oil Grease 1 kg LGWA 2 Tin
VND1,353,822.96 -
SKF Lithium Complex, Mineral Oil Grease 420 ml LGWA 2 Cartridge
VND805,216.20 -
SKF Lithium Complex, Mineral Oil Grease 200 g LGWA 2 Tube
VND592,131.96 -
SKF Mineral Oil Grease 1 kg LGMT 3 Tin
VND819,219.96