Worm Wheel Gears
A worm wheel gear (which is similar in appearance to a normal gear or spur gear) meshes with a worm gear (a gear in the form of a screw) in a gear arrangement referred to as a worm drive. This setup allows you to either greatly reduce speed or greatly increase torque.How do worm wheel gears work?When rotational power is applied to the worm, say, using a motor, it rotates against the wheel and transfers torque to the worm wheel gear. The system is designed so that the worm can easily turn the worm wheel gear, but the gear cannot transmit motion back to the worm. When the gear tries to turn the worm, friction between the two elements prevents the worm from turning.What are worm wheel gears used for?Worm wheel gears can be found in domestic devices as well as in heavy machinery. They are useful for machines such as conveyor systems, tuning instruments, lifts and elevators, gates and in torsen differentials used in high-performance vehicles and trucks.
-
RS PRO Bronze0.8 Module Worm Wheel Gear20 Tooth12mm Hub Diam, 16.03mm Pitch Diam. 18mm Face
VND1,119,214.07 -
RS PRO Bronze1 Module Worm Wheel Gear30 Tooth20mm Hub Diam, 30mm Pitch Diam. 16.5mm Face
VND1,773,997.47 -
RS PRO Bronze1 Module Worm Wheel Gear50 Tooth30mm Hub Diam, 50mm Pitch Diam. 20mm Face
VND3,429,352.99