Spur Gears
Spur gears, also known as straight-cut gears, are a common type of gear used in a wide range of applications. They are designed to transmit large amounts of power by placing them on parallel shafts which rotate in opposite directions.Spur gears consist of a cylinder with teeth around the outer edge. They have a straight tooth, involute profile which project radially and are parallel to the rotation of the axis. This allows for a smoother operation between each gear and permits greater mounting distances. Spur gears can have a central hub or be hubless and are available in a variety of pitch, hub and bore diameters. The standard pressure angles in spur gears are 14.5, 20 and 25 degrees, and refer to the angle that force is transmitted between the meshing gears.Spur gears are capable of meshing with other gears, with many gears being used to create large gear reductions. When they are meshed the gear with the most teeth is referred to as the gear, whereas the one with smaller teeth is referred to as the pinion. The size of the spur gear is described as “module”.Types of spur gearsPlastic spur gears are commonly made from acetal or nylon and have many positive characteristics including being lightweight, non-rusting and quiet. They enable low cost and large production capabilities and are also able to operate without lubrication. For hygiene reasons, plastic spur gears are an excellent choice for use in industries dealing with food production and medical equipment.Metal spur gears have more strength, load-carrying capacity and heat resilience than their plastic counterpart. They are more dimensionally stable compared to plastic and can be made from many metals such as aluminium, brass and stainless steel.What are the advantages of a spur gear?High transmission efficiencyCompact and very easy to installConstant velocity ratioNo slippage unlike belt drivesHighly reliableCan transmit large amounts of powerWhere are spur gears used?Metal cutting machinesMarine enginesMechanical clocks and watchesFuel pumpsWashing machinesGear motors and gear pumpsRack and pinion mechanismsMaterial handling equipmentAutomobile gear boxesSteel and rolling mills
-
RS PRO POM 50 Teeth Spur Gear, 0.5 Module, 5mm Bore Diam, 25mm Pitch Diam, 12mm Hub Diam
VND171,121.28 -
RS PRO POM 36 Teeth Spur Gear, 0.5 Module, 5mm Bore Diam, 18mm Pitch Diam, 10mm Hub Diam
VND137,165.60 -
RS PRO POM 32 Teeth Spur Gear, 0.5 Module, 5mm Bore Diam, 16mm Pitch Diam, 10mm Hub Diam
VND137,165.60 -
RS PRO POM 30 Teeth Spur Gear, 0.5 Module, 5mm Bore Diam, 15mm Pitch Diam, 10mm Hub Diam
VND137,165.60 -
RS PRO POM 24 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 12mm Pitch Diam, 8mm Hub Diam
VND133,904.32 -
RS PRO POM 20 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 10mm Pitch Diam, 8mm Hub Diam
VND133,904.32 -
RS PRO POM 16 Teeth Spur Gear, 0.5 Module, 3mm Bore Diam, 8mm Pitch Diam, 6mm Hub Diam
VND133,904.32 -
RS PRO POM 12 Teeth Spur Gear, 0.5 Module, 2mm Bore Diam, 6mm Pitch Diam, 4.5mm Hub Diam
VND123,736.80 -
RS PRO Stainless Steel 56 Teeth Spur Gear, 1 Module, 10mm Bore Diam, 56mm Pitch Diam, 40mm Hub Diam
VND877,476.16 -
RS PRO Stainless Steel 40 Teeth Spur Gear, 1 Module, 10mm Bore Diam, 40mm Pitch Diam, 35mm Hub Diam
VND1,533,568.96 -
RS PRO Steel 50 Teeth Spur Gear, 2 Module, 15mm Bore Diam, 100mm Pitch Diam, 55mm Hub Diam
VND2,298,818.72 -
RS PRO Steel 36 Teeth Spur Gear, 2 Module, 12mm Bore Diam, 72mm Pitch Diam, 55mm Hub Diam
VND1,408,489.28 -
RS PRO Steel 30 Teeth Spur Gear, 2 Module, 12mm Bore Diam, 60mm Pitch Diam, 50mm Hub Diam
VND953,252.96 -
RS PRO Steel 24 Teeth Spur Gear, 2 Module, 12mm Bore Diam, 48mm Pitch Diam, 38mm Hub Diam
VND768,702.88 -
RS PRO Steel 18 Teeth Spur Gear, 2 Module, 12mm Bore Diam, 36mm Pitch Diam, 30mm Hub Diam
VND263,588.16 -
RS PRO Steel 12 Teeth Spur Gear, 2 Module, 10mm Bore Diam, 24mm Pitch Diam, 18mm Hub Diam
VND158,076.16 -
RS PRO Steel 40 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 60mm Pitch Diam, 45mm Hub Diam
VND1,200,151.04 -
RS PRO Steel 32 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam, 48mm Pitch Diam, 40mm Hub Diam
VND898,003.04 -
RS PRO Steel 30 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam, 45mm Pitch Diam, 38mm Hub Diam
VND934,260.80 -
RS PRO Steel 20 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 30mm Pitch Diam, 24mm Hub Diam
VND573,601.60 -
RS PRO Steel 15 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 22.5mm Pitch Diam, 18mm Hub Diam
VND182,056.16 -
RS PRO Steel 12 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 18mm Pitch Diam, 21mm Hub Diam
VND124,887.84 -
RS PRO Steel 44 Teeth Spur Gear, 1 Module, 10mm Bore Diam, 44mm Pitch Diam, 35mm Hub Diam
VND1,070,659.04 -
RS PRO Steel 36 Teeth Spur Gear, 1 Module, 10mm Bore Diam, 36mm Pitch Diam, 28mm Hub Diam
VND826,446.72