Spur Gears
Spur gears, also known as straight-cut gears, are a common type of gear used in a wide range of applications. They are designed to transmit large amounts of power by placing them on parallel shafts which rotate in opposite directions.Spur gears consist of a cylinder with teeth around the outer edge. They have a straight tooth, involute profile which project radially and are parallel to the rotation of the axis. This allows for a smoother operation between each gear and permits greater mounting distances. Spur gears can have a central hub or be hubless and are available in a variety of pitch, hub and bore diameters. The standard pressure angles in spur gears are 14.5, 20 and 25 degrees, and refer to the angle that force is transmitted between the meshing gears.Spur gears are capable of meshing with other gears, with many gears being used to create large gear reductions. When they are meshed the gear with the most teeth is referred to as the gear, whereas the one with smaller teeth is referred to as the pinion. The size of the spur gear is described as “module”.Types of spur gearsPlastic spur gears are commonly made from acetal or nylon and have many positive characteristics including being lightweight, non-rusting and quiet. They enable low cost and large production capabilities and are also able to operate without lubrication. For hygiene reasons, plastic spur gears are an excellent choice for use in industries dealing with food production and medical equipment.Metal spur gears have more strength, load-carrying capacity and heat resilience than their plastic counterpart. They are more dimensionally stable compared to plastic and can be made from many metals such as aluminium, brass and stainless steel.What are the advantages of a spur gear?High transmission efficiencyCompact and very easy to installConstant velocity ratioNo slippage unlike belt drivesHighly reliableCan transmit large amounts of powerWhere are spur gears used?Metal cutting machinesMarine enginesMechanical clocks and watchesFuel pumpsWashing machinesGear motors and gear pumpsRack and pinion mechanismsMaterial handling equipmentAutomobile gear boxesSteel and rolling mills
-
RS PRO POM 12 Teeth Spur Gear, 1 Module, 4mm Bore Diam, 12mm Pitch Diam, 8mm Hub Diam
VND50,137.00 -
RS PRO POM 12 Teeth Spur Gear, 0.5 Module, 2mm Bore Diam, 6mm Pitch Diam, 4.5mm Hub Diam
VND116,745.00 -
RS PRO Steel 12 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 18mm Pitch Diam, 21mm Hub Diam
VND117,831.00 -
-27.80%
RS PRO POM 60 Teeth Spur Gear, 0.5 Module, 6mm Bore Diam, 30mm Pitch Diam, 14mm Hub Diam
VND148,239.00VND118,193.00 -
RS PRO POM 16 Teeth Spur Gear, 0.8 Module, 4mm Bore Diam, 12.8mm Pitch Diam, 8mm Hub Diam
VND123,080.00 -
RS PRO POM 12 Teeth Spur Gear, 0.8 Module, 3mm Bore Diam, 9.6mm Pitch Diam, 6mm Hub Diam
VND123,080.00 -
RS PRO POM 18 Teeth Spur Gear, 0.8 Module, 4mm Bore Diam, 14.4mm Pitch Diam, 8mm Hub Diam
VND123,080.00 -
RS PRO POM 16 Teeth Spur Gear, 0.5 Module, 3mm Bore Diam, 8mm Pitch Diam, 6mm Hub Diam
VND126,338.00 -
RS PRO POM 24 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 12mm Pitch Diam, 8mm Hub Diam
VND126,338.00 -
RS PRO POM 20 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 10mm Pitch Diam, 8mm Hub Diam
VND126,338.00 -
RS PRO POM 25 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 20mm Pitch Diam, 10mm Hub Diam
VND128,148.00 -
RS PRO POM 36 Teeth Spur Gear, 0.5 Module, 5mm Bore Diam, 18mm Pitch Diam, 10mm Hub Diam
VND129,415.00 -
RS PRO POM 32 Teeth Spur Gear, 0.5 Module, 5mm Bore Diam, 16mm Pitch Diam, 10mm Hub Diam
VND129,415.00 -
RS PRO POM 30 Teeth Spur Gear, 0.5 Module, 5mm Bore Diam, 15mm Pitch Diam, 10mm Hub Diam
VND129,415.00 -
RS PRO POM 40 Teeth Spur Gear, 0.5 Module, 5mm Bore Diam, 20mm Pitch Diam, 12mm Hub Diam
VND131,225.00 -
RS PRO POM 28 Teeth Spur Gear, 0.8 Module, 5mm Bore Diam, 22.4mm Pitch Diam, 10mm Hub Diam
VND147,153.00 -
RS PRO POM 30 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 24mm Pitch Diam, 12mm Hub Diam
VND148,782.00 -
RS PRO Steel 12 Teeth Spur Gear, 2 Module, 10mm Bore Diam, 24mm Pitch Diam, 18mm Hub Diam
VND149,144.00 -
RS PRO POM 50 Teeth Spur Gear, 0.5 Module, 5mm Bore Diam, 25mm Pitch Diam, 12mm Hub Diam
VND161,452.00 -
RS PRO POM 56 Teeth Spur Gear, 0.5 Module, 6mm Bore Diam, 28mm Pitch Diam, 14mm Hub Diam
VND161,452.00 -
RS PRO POM 16 Teeth Spur Gear, 1 Module, 5mm Bore Diam, 16mm Pitch Diam, 10mm Hub Diam
VND161,452.00 -
RS PRO Steel 15 Teeth Spur Gear, 1.5 Module, 8mm Bore Diam, 22.5mm Pitch Diam, 18mm Hub Diam
VND171,769.00 -
RS PRO POM 36 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 28.8mm Pitch Diam, 12mm Hub Diam
VND174,122.00 -
-27.80%
RS PRO POM 80 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 64mm Pitch Diam, 15.5mm Hub Diam
VND261,183.00VND180,095.00