Spur Gears
Spur gears, also known as straight-cut gears, are a common type of gear used in a wide range of applications. They are designed to transmit large amounts of power by placing them on parallel shafts which rotate in opposite directions.Spur gears consist of a cylinder with teeth around the outer edge. They have a straight tooth, involute profile which project radially and are parallel to the rotation of the axis. This allows for a smoother operation between each gear and permits greater mounting distances. Spur gears can have a central hub or be hubless and are available in a variety of pitch, hub and bore diameters. The standard pressure angles in spur gears are 14.5, 20 and 25 degrees, and refer to the angle that force is transmitted between the meshing gears.Spur gears are capable of meshing with other gears, with many gears being used to create large gear reductions. When they are meshed the gear with the most teeth is referred to as the gear, whereas the one with smaller teeth is referred to as the pinion. The size of the spur gear is described as “module”.Types of spur gearsPlastic spur gears are commonly made from acetal or nylon and have many positive characteristics including being lightweight, non-rusting and quiet. They enable low cost and large production capabilities and are also able to operate without lubrication. For hygiene reasons, plastic spur gears are an excellent choice for use in industries dealing with food production and medical equipment.Metal spur gears have more strength, load-carrying capacity and heat resilience than their plastic counterpart. They are more dimensionally stable compared to plastic and can be made from many metals such as aluminium, brass and stainless steel.What are the advantages of a spur gear?High transmission efficiencyCompact and very easy to installConstant velocity ratioNo slippage unlike belt drivesHighly reliableCan transmit large amounts of powerWhere are spur gears used?Metal cutting machinesMarine enginesMechanical clocks and watchesFuel pumpsWashing machinesGear motors and gear pumpsRack and pinion mechanismsMaterial handling equipmentAutomobile gear boxesSteel and rolling mills
-
RS PRO Steel 30 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 30mm Pitch Diam, 14mm Hub Diam
VND559,204.20 -
RS PRO Steel 32 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 25.6mm Pitch Diam, 12mm Hub Diam
VND616,922.40 -
RS PRO Steel 35 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 17.5mm Pitch Diam, 9mm Hub Diam
VND236,550.00 -
RS PRO POM 60 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 60mm Pitch Diam, 18mm Hub Diam
VND499,972.08 -
RS PRO POM 70 Teeth Spur Gear, 0.5 Module, 6mm Bore Diam, 35mm Pitch Diam, 14mm Hub Diam
VND189,050.76 -
RS PRO POM 40 Teeth Spur Gear, 0.5 Module, 5mm Bore Diam, 20mm Pitch Diam, 12mm Hub Diam
VND137,199.00 -
RS PRO 45 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 45mm Pitch Diam, 18mm Hub Diam
VND395,890.08 -
RS PRO 40 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 40mm Pitch Diam, 18mm Hub Diam
VND341,010.48 -
RS PRO 32 Teeth Spur Gear, 1.5 Module, 10mm Bore Diam, 48mm Pitch Diam, 24mm Hub Diam
VND528,736.56 -
RS PRO 12 Teeth Spur Gear, 1.5 Module, 6mm Bore Diam, 18mm Pitch Diam, 14mm Hub Diam
VND266,071.44 -
RS PRO 45 Teeth Spur Gear, 0.7 Module, 6mm Bore Diam, 31.5mm Pitch Diam, 18mm Hub Diam
VND302,027.04Pack (1 Pack of 2) -
RS PRO 25 Teeth Spur Gear, 0.7 Module, 6mm Bore Diam, 17.5mm Pitch Diam, 9mm Hub Diam
VND314,895.36Pack (1 Pack of 3) -
RS PRO Steel 40 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 40mm Pitch Diam, 14mm Hub Diam
VND660,636.84 -
RS PRO Steel 60 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 60mm Pitch Diam, 14mm Hub Diam
VND817,516.80 -
RS PRO Steel 50 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 50mm Pitch Diam, 14mm Hub Diam
VND779,479.56 -
RS PRO Steel 12 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 12mm Pitch Diam, 14mm Hub Diam
VND422,762.16 -
RS PRO Steel 10 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 10mm Pitch Diam, 12.5mm Hub Diam
VND304,297.92 -
RS PRO Steel 25 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 12.5mm Pitch Diam, 9mm Hub Diam
VND825,843.36 -
RS PRO Steel 20 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 10mm Pitch Diam, 9mm Hub Diam
VND780,236.52 -
RS PRO Stainless Steel 120 Teeth Spur Gear, 1 Module, 12mm Bore Diam, 120mm Pitch Diam, 60mm Hub Diam
VND5,079,769.32 -
RS PRO POM 40 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 40mm Pitch Diam, 16mm Hub Diam
VND339,496.56 -
RS PRO POM 45 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 45mm Pitch Diam, 16mm Hub Diam
VND443,010.84 -
RS PRO POM 80 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 80mm Pitch Diam, 18mm Hub Diam
VND630,547.68 -
RS PRO Steel 10 Teeth Spur Gear, 0.5 Module, 2mm Bore Diam, 5mm Pitch Diam, 7mm Hub Diam
VND268,531.56