Sprockets
A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.Is a sprocket the same as a gear?Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.What type of sprockets are there?Sprockets are available with several different bore types to suit a range of applications. The most common types used to drive chains and roller chains in industrial and domestic applications include:ParallelPilotTaper BushThrough BoreWhere are sprockets used?Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinaery and vehicles. You are likely to find sprockets used in areas such as:Bicycles or bikesMotorcyclesTanksFarming machineryCameras
-
RS PRO 10 Tooth Pilot Sprocket
VND112,976.28 -
RS PRO 12 Tooth Pilot Sprocket
VND151,581.24 -
RS PRO 13 Tooth Pilot Sprocket 05B-1 Chain Type
VND65,666.28 -
RS PRO 13 Tooth Pilot Sprocket 06B-1 Chain Type
VND74,749.80 -
RS PRO 13 Tooth Pilot Sprocket 08B-1 Chain Type
VND261,151.20 -
RS PRO 14 Tooth Pilot Sprocket 05B-1 Chain Type
VND74,749.80 -
RS PRO 14 Tooth Pilot Sprocket 08B-1 Chain Type
VND284,806.20 -
RS PRO 15 Tooth Pilot Sprocket 05B-1 Chain Type
VND162,178.68 -
RS PRO 15 Tooth Pilot Sprocket 06B-1 Chain Type
VND151,770.48 -
RS PRO 17 Tooth Pilot Sprocket 05B-1 Chain Type
VND93,295.32 -
RS PRO 17 Tooth Pilot Sprocket 06B-1 Chain Type
VND232,575.96 -
RS PRO 17 Tooth Taper Bush Sprocket 08B-1 Chain Type
VND426,357.72 -
RS PRO 20 Tooth Pilot Sprocket 08B-1 Chain Type
VND550,309.92 -
RS PRO 21 Tooth Pilot Sprocket 06B-1 Chain Type
VND309,407.40 -
RS PRO 23 Tooth Pilot Sprocket 06B-1 Chain Type
VND367,882.56 -
RS PRO 24 Tooth Pilot Sprocket 06B-1 Chain Type
VND379,615.44 -
RS PRO 24 Tooth Pilot Sprocket 08B-1 Chain Type
VND637,549.56 -
RS PRO 25 Tooth Pilot Sprocket 05B-1 Chain Type
VND153,662.88 -
RS PRO 25 Tooth Pilot Sprocket 06B-1 Chain Type
VND394,376.16 -
RS PRO 25 Tooth Pilot Sprocket 08B-1 Chain Type
VND672,937.44 -
RS PRO 28 Tooth Pilot Sprocket 08B-1 Chain Type
VND745,416.36 -
RS PRO 30 Tooth Pilot Sprocket 08B-1 Chain Type
VND936,170.28 -
RS PRO 30 Tooth Taper Bush Sprocket 06B-1 Chain Type
VND284,806.20 -
RS PRO 38 Tooth Pilot Sprocket 08B-1 Chain Type
VND1,350,795.12