Mitre & Bevel Gears
Mitre and bevel gears are types of gears that operate at a straight right angle to transfer motion between perpendicular shafts whilst utilising teeth and rotation. Bevel and mitre gears are commonly made from steel and the gears are available in a wide range of pitch, bore and module sizes.How do mitre and bevel gears work?Bevel gears are designed to transmit rotary motion between intersecting shafts. Their tooth-bearing faces are conical, and although they’re usually mounted on shafts that are 90° apart, they can be designed for almost any angle. Like a bevel, mitre gears feature an equal number of teeth and are used for transmitting rotational motion with a 1:1 ratio at a 90° angle.What are mitre and bevel gears used for?Mitre and Bevel gears have a wide range of applications, including in material handling and pumps, and in the automotive and commercial industries, among others. They are also found in numerous types of mechanical equipment, including:Food packaging equipmentWelding positioning equipmentMachine tools, including mills and lathesCompression systems for oil and gas marketsFood-canning equipmentFluid control valvesLawn and garden equipmentTrack inspection machinesCooling towersPrinting presses
-
RS PRO Bevel Gear, 10mm Bore, 30 Teeth, 1.5 Module
VND243,478.81 -
RS PRO Bevel Gear, 12mm Bore, 30 Teeth, 2.0 Module
VND422,568.07 -
RS PRO Bevel Gear, 6mm Bore, 10 Teeth, 2.0 Module
VND285,341.39Pack (1 Pack of 2) -
RS PRO Bevel Gear, 8mm Bore, 10 Teeth, 2.5 Module
VND213,442.87 -
RS PRO Mitre Gear, 8mm Bore, 16 Teeth, 1.5 Module
VND170,453.94 -
RS PRO POM Bevel Gear, 3mm Bore, 20 Teeth, 0.5 Module
VND121,457.82 -
RS PRO POM Mitre Gear, 3mm Bore, 20 Teeth, 0.5 Module
VND121,457.82 -
RS PRO POM Mitre Gear, 5mm Bore, 20 Teeth, 0.8 Module
VND134,973.99 -
RS PRO POM Mitre Gear, 6mm Bore, 20 Teeth, 1 Module
VND173,645.26 -
RS PRO POM Mitre Gear, 8mm Bore, 20 Teeth, 1.5 Module
VND210,251.55 -
RS PRO Steel Bevel Gear, 10mm Bore, 30 Teeth, 2 Module
VND1,104,571.55 -
RS PRO Steel Bevel Gear, 6mm Bore, 15 Teeth, 1.5 Module
VND521,874.39 -
RS PRO Steel Bevel Gear, 8mm Bore, 15 Teeth, 2 Module
VND735,317.26 -
RS PRO Steel Bevel Gear, 8mm Bore, 30 Teeth, 1.5 Module
VND956,456.84 -
RS PRO Steel Mitre Gear, 12mm Bore, 20 Teeth, 2 Module
VND724,429.23 -
RS PRO Steel Mitre Gear, 12mm Bore, 25 Teeth, 2 Module
VND971,099.36 -
RS PRO Steel Mitre Gear, 14mm Bore, 20 Teeth, 2.5 Module
VND968,846.66 -
RS PRO Steel Mitre Gear, 16mm Bore, 25 Teeth, 2.5 Module
VND559,794.76 -
RS PRO Steel Mitre Gear, 5mm Bore, 24 Teeth, 0.8 Module
VND259,623.12 -
RS PRO Steel Mitre Gear, 6mm Bore, 25 Teeth, 1 Module
VND657,974.72 -
RS PRO Steel Mitre Gear, 8mm Bore, 16 Teeth, 1.5 Module
VND490,899.83 -
RS PRO Steel Mitre Gear, 8mm Bore, 20 Teeth, 1.5 Module
VND622,494.77 -
RS PRO Steel Mitre Gear, 8mm Bore, 30 Teeth, 1 Module
VND789,757.39