Mitre & Bevel Gears
Mitre and bevel gears are types of gears that operate at a straight right angle to transfer motion between perpendicular shafts whilst utilising teeth and rotation. Bevel and mitre gears are commonly made from steel and the gears are available in a wide range of pitch, bore and module sizes.How do mitre and bevel gears work?Bevel gears are designed to transmit rotary motion between intersecting shafts. Their tooth-bearing faces are conical, and although they’re usually mounted on shafts that are 90° apart, they can be designed for almost any angle. Like a bevel, mitre gears feature an equal number of teeth and are used for transmitting rotational motion with a 1:1 ratio at a 90° angle.What are mitre and bevel gears used for?Mitre and Bevel gears have a wide range of applications, including in material handling and pumps, and in the automotive and commercial industries, among others. They are also found in numerous types of mechanical equipment, including:Food packaging equipmentWelding positioning equipmentMachine tools, including mills and lathesCompression systems for oil and gas marketsFood-canning equipmentFluid control valvesLawn and garden equipmentTrack inspection machinesCooling towersPrinting presses
-
RS PRO Bevel Gear, 12mm Bore, 30 Teeth, 2.0 Module
VND425,979.24 -
RS PRO Bevel Gear, 6mm Bore, 10 Teeth, 2.0 Module
VND287,644.80Pack (1 Pack of 2) -
RS PRO POM Bevel Gear, 3mm Bore, 20 Teeth, 0.5 Module
VND122,438.28 -
RS PRO POM Mitre Gear, 8mm Bore, 20 Teeth, 1.5 Module
VND211,948.80 -
RS PRO POM Mitre Gear, 6mm Bore, 20 Teeth, 1 Module
VND175,047.00 -
RS PRO POM Mitre Gear, 5mm Bore, 20 Teeth, 0.8 Module
VND136,063.56 -
RS PRO POM Mitre Gear, 3mm Bore, 20 Teeth, 0.5 Module
VND122,438.28 -
RS PRO Steel Bevel Gear, 10mm Bore, 30 Teeth, 2 Module
VND1,113,488.16 -
RS PRO Steel Bevel Gear, 8mm Bore, 15 Teeth, 2 Module
VND741,253.08 -
RS PRO Steel Bevel Gear, 8mm Bore, 30 Teeth, 1.5 Module
VND964,177.80 -
RS PRO Steel Bevel Gear, 6mm Bore, 15 Teeth, 1.5 Module
VND526,087.20 -
RS PRO Steel Mitre Gear, 16mm Bore, 25 Teeth, 2.5 Module
VND564,313.68 -
RS PRO Steel Mitre Gear, 14mm Bore, 20 Teeth, 2.5 Module
VND976,667.64 -
RS PRO Steel Mitre Gear, 12mm Bore, 25 Teeth, 2 Module
VND978,938.52 -
RS PRO Steel Mitre Gear, 12mm Bore, 20 Teeth, 2 Module
VND730,277.16 -
RS PRO Steel Mitre Gear, 8mm Bore, 20 Teeth, 1.5 Module
VND627,519.84 -
RS PRO Steel Mitre Gear, 8mm Bore, 16 Teeth, 1.5 Module
VND494,862.60 -
RS PRO Steel Mitre Gear, 8mm Bore, 30 Teeth, 1 Module
VND796,132.68 -
RS PRO Steel Mitre Gear, 6mm Bore, 25 Teeth, 1 Module
VND663,286.20 -
RS PRO Steel Mitre Gear, 5mm Bore, 24 Teeth, 0.8 Module
VND261,718.92 -
RS PRO Bevel Gear, 8mm Bore, 10 Teeth, 2.5 Module
VND215,165.88 -
RS PRO Bevel Gear, 10mm Bore, 30 Teeth, 1.5 Module
VND245,444.28 -
RS PRO Mitre Gear, 8mm Bore, 16 Teeth, 1.5 Module
VND171,829.92