Taper Bushes
Taper bushes are a locking mechanism used for fixing pulleys, sprockets and couplings to drive shafts. They are typically used in power transmission drives. Taper bushes are made from precision cast iron and are computer-etched for size identification. How do taper bushes work?The taper part of the component is driven together with the mating hub by high tensile screws, allowing the bush to be firmly secured to the shaft. The force of the clamp enables transmission of high torque (rotational force). This design ensures a successful installation of sprockets and pulleys onto shafts with simple positioning for alignment. What are taper bushes used for?Taper bushes are typically used on shafts to mount pulleys, sprockets and sheaves. They are split, flangeless bushings that use screws to tighten on the shaft and provide excellent clamping force. Taper bushes are commonly used in flush mounting ceiling lights, as they have evenly spaced installation making them highly effective in high-torque applications when installed correctly.
-
RS PRO Taper Bush 1008 10mm Shaft Diameter
VND223,716.00 -
RS PRO Taper Bush 1008 19mm Shaft Diameter
VND223,716.00 -
RS PRO Taper Bush 1008 25mm Shaft Diameter
VND223,716.00 -
RS PRO Taper Bush 1108 19mm Shaft Diameter
VND251,952.00 -
RS PRO Taper Bush 1108 24mm Shaft Diameter
VND251,952.00 -
RS PRO Taper Bush 1108 28mm Shaft Diameter
VND251,952.00 -
RS PRO Taper Bush 1210 20mm Shaft Diameter
VND327,972.00 -
RS PRO Taper Bush 1210 25mm Shaft Diameter
VND289,419.00 -
RS PRO Taper Bush 1610 20mm Shaft Diameter
VND364,534.00 -
RS PRO Taper Bush 1610 24mm Shaft Diameter
VND364,534.00 -
RS PRO Taper Bush 1610 25mm Shaft Diameter
VND364,534.00 -
RS PRO Taper Bush 1610 28mm Shaft Diameter
VND364,534.00 -
RS PRO Taper Bush 1610 30mm Shaft Diameter
VND364,534.00 -
RS PRO Taper Bush 1610 32mm Shaft Diameter
VND364,534.00 -
RS PRO Taper Bush 2012 35mm Shaft Diameter
VND474,401.00 -
RS PRO Taper Bush 2012 38mm Shaft Diameter
VND474,401.00 -
RS PRO Taper Bush 2012 40mm Shaft Diameter
VND474,401.00 -
RS PRO Taper Bush 2012 45mm Shaft Diameter
VND474,401.00 -
RS PRO Taper Bush 2517 40mm Shaft Diameter
VND935,951.00 -
RS PRO Taper Bush 2517 55mm Shaft Diameter
VND857,216.00 -
RS PRO Taper Bush 2517 60mm Shaft Diameter
VND857,216.00