Timing Belts
Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we’ll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.They’re most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different – but consistent and relative to one another – speeds.Types of Timing BeltsTiming belts can be manufactured out of a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, this is due to its hardwearing nature. Although rubber timing belts have to be frequently maintained and have their tension checked to ensure they’re performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with their durability and performance under tension make them industry-standard material.ApplicationsThere is a wide range of applications that timing belts can be used vary, to name a few:Office machineryElectronic data processing equipment (EDP)Textile machineryWood processing machineryMachine toolsCompressorsPrinting machineryHydraulic gear pumpsBuilding machinery
-
Contitech 10 / T5 / 780 SS, Timing Belt, 156 Teeth, 780mm 10mm
VND566,963.04 -
Contitech HTD 2525-5M-09, Timing Belt, 505 Teeth, 2525mm 9mm
VND574,721.88 -
Contitech 1270 5M 15, Timing Belt, 254 Teeth, 1270mm 15mm
VND612,191.40 -
RS PRO, Timing Belt, 75 Teeth, 600mm 20mm
VND641,902.08 -
OPTIBELT 16 AT5 / 375, Timing Belt, 75 Teeth, 375mm 16mm
VND650,796.36 -
Contitech 540 L 100, Timing Belt, 144 Teeth, 1370mm 25.4mm
VND753,742.92 -
Contitech 880 8M 30, Timing Belt, 110 Teeth, 880mm 30mm
VND904,377.96 -
OPTIBELT 25 AT5 / 450, Timing Belt, 90 Teeth, 450mm 25mm
VND906,838.08 -
Contitech 16 / T5 / 840 SS, Timing Belt, 168 Teeth, 840mm 16mm
VND994,456.20 -
Contitech 16 / T5 / 900 SS, Timing Belt, 180 Teeth, 900mm 16mm
VND1,062,014.88 -
Contitech 16 / T5 / 990 SS, Timing Belt, 198 Teeth, 990mm 16mm
VND1,124,274.84 -
Contitech 2000 8M 20, Timing Belt, 250 Teeth, 2000mm 20mm
VND1,132,412.16 -
Contitech 2400 8M 20, Timing Belt, 300 Teeth, 2400mm 20mm
VND1,325,058.48 -
OPTIBELT 16 T10 / 1350, Timing Belt, 135 Teeth, 1350mm 16mm
VND1,370,286.84