Timing Belts
Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we’ll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.They’re most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different – but consistent and relative to one another – speeds.Types of Timing BeltsTiming belts can be manufactured out of a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, this is due to its hardwearing nature. Although rubber timing belts have to be frequently maintained and have their tension checked to ensure they’re performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with their durability and performance under tension make them industry-standard material.ApplicationsThere is a wide range of applications that timing belts can be used vary, to name a few:Office machineryElectronic data processing equipment (EDP)Textile machineryWood processing machineryMachine toolsCompressorsPrinting machineryHydraulic gear pumpsBuilding machinery
-
RS PRO, Timing Belt, 190 Teeth, 386.08mm 6mm
VND97,080.12 -
RS PRO, Timing Belt, 315 Teeth, 640.08mm 6mm
VND115,436.40 -
RS PRO, Timing Belt, 57 Teeth, 115.82mm 6mm
VND58,853.64 -
RS PRO, Timing Belt, 60 Teeth, 121.92mm 6mm
VND63,963.12 -
RS PRO, Timing Belt, 60 Teeth, 300mm 9mm
VND86,861.16 -
RS PRO, Timing Belt, 67 Teeth, 136.14mm 6mm
VND98,215.56 -
RS PRO, Timing Belt, 75 Teeth, 600mm 20mm
VND641,902.08 -
RS PRO, Timing Belt, 80 Teeth, 162.56mm 6mm
VND68,504.88 -
RS PRO, Timing Belt, 80 Teeth, 400mm 15mm
VND192,457.08 -
RS PRO, Timing Belt, 85 Teeth, 425mm 15mm
VND205,703.88 -
RS PRO, Timing Belt, 90 Teeth, 182.88mm 6mm
VND68,504.88 -
RS PRO, Timing Belt, 90 Teeth, 450mm 15mm
VND228,980.40 -
RS PRO, Timing Belt, 94 Teeth, 191.01mm 6mm
VND44,471.40 -
RS PRO, Timing Belt, 95 Teeth, 193.04mm 6mm
VND72,857.40