Timing Belts
Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we’ll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.They’re most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different – but consistent and relative to one another – speeds.Types of Timing BeltsTiming belts can be manufactured out of a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, this is due to its hardwearing nature. Although rubber timing belts have to be frequently maintained and have their tension checked to ensure they’re performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with their durability and performance under tension make them industry-standard material.ApplicationsThere is a wide range of applications that timing belts can be used vary, to name a few:Office machineryElectronic data processing equipment (EDP)Textile machineryWood processing machineryMachine toolsCompressorsPrinting machineryHydraulic gear pumpsBuilding machinery
-
Contitech 880 8M 30, Timing Belt, 110 Teeth, 880mm 30mm
VND904,377.96 -
Contitech 90 XL 037, Timing Belt, 45 Teeth, 228.6mm 9.4mm
VND103,703.52 -
Contitech 900 5M 15, Timing Belt, 180 Teeth, 900mm 15mm
VND507,730.92 -
Contitech 950 5M 15, Timing Belt, 190 Teeth, 950mm 15mm
VND506,217.00 -
Contitech HTD 150-3M-06, Timing Belt, 50 Teeth, 150mm 6mm
VND100,864.92 -
Contitech HTD 177-3M-09, Timing Belt, 59 Teeth, 177mm 9mm
VND137,577.48 -
Contitech HTD 213-3M-09, Timing Belt, 71 Teeth, 213mm 9mm
VND141,173.04 -
Contitech HTD 216-3M-06, Timing Belt, 72 Teeth, 216mm 6mm
VND108,245.28 -
Contitech HTD 2525-5M-09, Timing Belt, 505 Teeth, 2525mm 9mm
VND574,721.88 -
OPTIBELT 16 AT5 / 375, Timing Belt, 75 Teeth, 375mm 16mm
VND650,796.36 -
OPTIBELT 16 T10 / 1350, Timing Belt, 135 Teeth, 1350mm 16mm
VND1,370,286.84 -
OPTIBELT 25 AT5 / 450, Timing Belt, 90 Teeth, 450mm 25mm
VND906,838.08 -
RS PRO, Timing Belt, 100 Teeth, 203.2mm 6mm
VND109,380.72 -
RS PRO, Timing Belt, 100 Teeth, 500mm 15mm
VND245,822.76 -
RS PRO, Timing Belt, 103 Teeth, 209.3mm 6mm
VND46,931.52 -
RS PRO, Timing Belt, 114 Teeth, 231.65mm 6mm
VND48,256.20 -
RS PRO, Timing Belt, 115 Teeth, 233.68mm 6mm
VND76,642.20 -
RS PRO, Timing Belt, 120 Teeth, 600mm 15mm
VND292,375.80 -
RS PRO, Timing Belt, 120 Teeth, 600mm 9mm
VND177,317.88 -
RS PRO, Timing Belt, 126 Teeth, 256.03mm 6mm
VND51,473.28 -
RS PRO, Timing Belt, 130 Teeth, 264.16mm 6mm
VND80,994.72 -
RS PRO, Timing Belt, 160 Teeth, 325.12mm 6mm
VND84,590.28 -
RS PRO, Timing Belt, 160 Teeth, 800mm 15mm
VND383,021.76 -
RS PRO, Timing Belt, 170 Teeth, 850mm 15mm
VND370,153.44