Timing Belts
Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we’ll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.They’re most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different – but consistent and relative to one another – speeds.Types of Timing BeltsTiming belts can be manufactured out of a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, this is due to its hardwearing nature. Although rubber timing belts have to be frequently maintained and have their tension checked to ensure they’re performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with their durability and performance under tension make them industry-standard material.ApplicationsThere is a wide range of applications that timing belts can be used vary, to name a few:Office machineryElectronic data processing equipment (EDP)Textile machineryWood processing machineryMachine toolsCompressorsPrinting machineryHydraulic gear pumpsBuilding machinery
-
Contitech 6 / T2.5 / 180 SS, Timing Belt, 72 Teeth, 180mm 6mm
VND216,679.80 -
Contitech 6 / T2.5 / 160 SS, Timing Belt, 64 Teeth, 160mm 6mm
VND265,125.24 -
Contitech HTD 213-3M-09, Timing Belt, 71 Teeth, 213mm 9mm
VND141,173.04 -
Contitech HTD 177-3M-09, Timing Belt, 59 Teeth, 177mm 9mm
VND137,577.48 -
Contitech HTD 216-3M-06, Timing Belt, 72 Teeth, 216mm 6mm
VND108,245.28 -
Contitech HTD 150-3M-06, Timing Belt, 50 Teeth, 150mm 6mm
VND100,864.92 -
Contitech HTD 2525-5M-09, Timing Belt, 505 Teeth, 2525mm 9mm
VND574,721.88 -
RS PRO, Timing Belt, 160 Teeth, 800mm 15mm
VND383,021.76 -
RS PRO, Timing Belt, 120 Teeth, 600mm 9mm
VND177,317.88 -
RS PRO, Timing Belt, 85 Teeth, 425mm 15mm
VND205,703.88 -
RS PRO, Timing Belt, 80 Teeth, 400mm 15mm
VND192,457.08 -
OPTIBELT 25 AT5 / 450, Timing Belt, 90 Teeth, 450mm 25mm
VND906,838.08 -
OPTIBELT 16 AT5 / 375, Timing Belt, 75 Teeth, 375mm 16mm
VND650,796.36 -
OPTIBELT 16 T10 / 1350, Timing Belt, 135 Teeth, 1350mm 16mm
VND1,370,286.84 -
Contitech 10 / T5 / 420 SS, Timing Belt, 84 Teeth, 420mm 10mm
VND364,287.00 -
Contitech 6 / T2.5 / 245 SS, Timing Belt, 98 Teeth, 245mm 6mm
VND239,767.08 -
Contitech 700 5M 15, Timing Belt, 140 Teeth, 700mm 15mm
VND541,037.16 -
RS PRO, Timing Belt, 315 Teeth, 640.08mm 6mm
VND115,436.40 -
RS PRO, Timing Belt, 190 Teeth, 386.08mm 6mm
VND97,080.12 -
RS PRO, Timing Belt, 160 Teeth, 325.12mm 6mm
VND84,590.28 -
RS PRO, Timing Belt, 126 Teeth, 256.03mm 6mm
VND51,473.28 -
RS PRO, Timing Belt, 115 Teeth, 233.68mm 6mm
VND76,642.20 -
RS PRO, Timing Belt, 130 Teeth, 264.16mm 6mm
VND80,994.72 -
RS PRO, Timing Belt, 103 Teeth, 209.3mm 6mm
VND46,931.52