Timing Belts
Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we’ll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.They’re most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different – but consistent and relative to one another – speeds.Types of Timing BeltsTiming belts can be manufactured out of a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, this is due to its hardwearing nature. Although rubber timing belts have to be frequently maintained and have their tension checked to ensure they’re performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with their durability and performance under tension make them industry-standard material.ApplicationsThere is a wide range of applications that timing belts can be used vary, to name a few:Office machineryElectronic data processing equipment (EDP)Textile machineryWood processing machineryMachine toolsCompressorsPrinting machineryHydraulic gear pumpsBuilding machinery
-
Contitech 6 / T2.5 / 480 SS, Timing Belt, 192 Teeth, 480mm 6mm
VND305,984.80 -
Contitech 330 5M 15, Timing Belt, 66 Teeth, 330mm 15mm
VND315,576.80 -
Contitech 350 5M 15, Timing Belt, 70 Teeth, 350mm 15mm
VND319,221.76 -
Contitech 6 / T2.5 / 500 SS, Timing Belt, 200 Teeth, 500mm 6mm
VND321,523.84 -
Contitech 10 / T5 / 185 SS, Timing Belt, 37 Teeth, 185mm 10mm
VND327,087.20 -
Contitech 10 / T5 / 200 SS, Timing Belt, 40 Teeth, 200mm 10mm
VND327,087.20 -
Contitech 6 / T2.5 / 330 SS, Timing Belt, 132 Teeth, 330mm 6mm
VND335,720.00 -
Contitech 10 / T5 / 260 SS, Timing Belt, 52 Teeth, 260mm 10mm
VND345,312.00 -
Contitech 10 / T5 / 305 SS, Timing Belt, 61 Teeth, 305mm 10mm
VND354,712.16 -
Contitech 10 / T5 / 340 SS, Timing Belt, 68 Teeth, 340mm 10mm
VND354,712.16 -
Contitech 10 / T5 / 365 SS, Timing Belt, 73 Teeth, 365mm 10mm
VND358,740.80 -
Contitech 10 / T5 / 420 SS, Timing Belt, 84 Teeth, 420mm 10mm
VND369,292.00 -
Contitech 10 / T5 / 295 SS, Timing Belt, 59 Teeth, 295mm 10mm
VND369,292.00 -
Contitech 10 / T5 / 270 SS, Timing Belt, 54 Teeth, 270mm 10mm
VND370,826.72 -
RS PRO, Timing Belt, 170 Teeth, 850mm 15mm
VND375,239.04 -
RS PRO, Timing Belt, 160 Teeth, 800mm 15mm
VND388,284.16 -
Contitech 550 5M 15, Timing Belt, 110 Teeth, 550mm 15mm
VND390,010.72 -
Contitech 10 / T5 / 210 SS, Timing Belt, 42 Teeth, 210mm 10mm
VND401,712.96 -
Contitech 6 / T2.5 / 600 SS, Timing Belt, 240 Teeth, 600mm 6mm
VND415,141.76 -
Contitech 10 / T5 / 590 SS, Timing Belt, 118 Teeth, 590mm 10mm
VND493,412.48 -
Contitech 950 5M 15, Timing Belt, 190 Teeth, 950mm 15mm
VND513,172.00 -
Contitech 900 5M 15, Timing Belt, 180 Teeth, 900mm 15mm
VND514,706.72 -
Contitech 16 / T5 / 260 SS, Timing Belt, 52 Teeth, 260mm 16mm
VND545,976.64 -
Contitech 700 5M 15, Timing Belt, 140 Teeth, 700mm 15mm
VND548,470.56