Timing Belts
Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we’ll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.They’re most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different – but consistent and relative to one another – speeds.Types of Timing BeltsTiming belts can be manufactured out of a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, this is due to its hardwearing nature. Although rubber timing belts have to be frequently maintained and have their tension checked to ensure they’re performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with their durability and performance under tension make them industry-standard material.ApplicationsThere is a wide range of applications that timing belts can be used vary, to name a few:Office machineryElectronic data processing equipment (EDP)Textile machineryWood processing machineryMachine toolsCompressorsPrinting machineryHydraulic gear pumpsBuilding machinery
-
Contitech 6 / T2.5 / 160 SS, Timing Belt, 64 Teeth, 160mm 6mm
VND265,125.24 -
Contitech HTD 213-3M-09, Timing Belt, 71 Teeth, 213mm 9mm
VND141,173.04 -
Contitech HTD 177-3M-09, Timing Belt, 59 Teeth, 177mm 9mm
VND137,577.48 -
Contitech HTD 216-3M-06, Timing Belt, 72 Teeth, 216mm 6mm
VND108,245.28 -
Contitech HTD 150-3M-06, Timing Belt, 50 Teeth, 150mm 6mm
VND100,864.92 -
Contitech HTD 2525-5M-09, Timing Belt, 505 Teeth, 2525mm 9mm
VND574,721.88 -
Contitech 10 / T5 / 420 SS, Timing Belt, 84 Teeth, 420mm 10mm
VND364,287.00 -
Contitech 6 / T2.5 / 245 SS, Timing Belt, 98 Teeth, 245mm 6mm
VND239,767.08 -
Contitech 700 5M 15, Timing Belt, 140 Teeth, 700mm 15mm
VND541,037.16