Timing Belts
Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we’ll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.They’re most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different – but consistent and relative to one another – speeds.Types of Timing BeltsTiming belts can be manufactured out of a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, this is due to its hardwearing nature. Although rubber timing belts have to be frequently maintained and have their tension checked to ensure they’re performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with their durability and performance under tension make them industry-standard material.ApplicationsThere is a wide range of applications that timing belts can be used vary, to name a few:Office machineryElectronic data processing equipment (EDP)Textile machineryWood processing machineryMachine toolsCompressorsPrinting machineryHydraulic gear pumpsBuilding machinery
-
Contitech 16 / T5 / 900 SS, Timing Belt, 180 Teeth, 900mm 16mm
VND1,062,014.88 -
Contitech 16 / T5 / 840 SS, Timing Belt, 168 Teeth, 840mm 16mm
VND994,456.20 -
Contitech 16 / T5 / 260 SS, Timing Belt, 52 Teeth, 260mm 16mm
VND538,577.04 -
Contitech 10 / T5 / 780 SS, Timing Belt, 156 Teeth, 780mm 10mm
VND566,963.04 -
Contitech 10 / T5 / 590 SS, Timing Belt, 118 Teeth, 590mm 10mm
VND486,725.28 -
Contitech 10 / T5 / 365 SS, Timing Belt, 73 Teeth, 365mm 10mm
VND353,878.80 -
Contitech 10 / T5 / 340 SS, Timing Belt, 68 Teeth, 340mm 10mm
VND349,904.76 -
Contitech 10 / T5 / 305 SS, Timing Belt, 61 Teeth, 305mm 10mm
VND349,904.76 -
Contitech 10 / T5 / 295 SS, Timing Belt, 59 Teeth, 295mm 10mm
VND364,287.00 -
Contitech 10 / T5 / 270 SS, Timing Belt, 54 Teeth, 270mm 10mm
VND365,800.92 -
Contitech 10 / T5 / 260 SS, Timing Belt, 52 Teeth, 260mm 10mm
VND340,632.00 -
Contitech 10 / T5 / 210 SS, Timing Belt, 42 Teeth, 210mm 10mm
VND396,268.56 -
Contitech 10 / T5 / 200 SS, Timing Belt, 40 Teeth, 200mm 10mm
VND322,654.20 -
Contitech 10 / T5 / 185 SS, Timing Belt, 37 Teeth, 185mm 10mm
VND322,654.20 -
Contitech 6 / T2.5 / 600 SS, Timing Belt, 240 Teeth, 600mm 6mm
VND409,515.36 -
Contitech 6 / T2.5 / 500 SS, Timing Belt, 200 Teeth, 500mm 6mm
VND317,166.24 -
Contitech 6 / T2.5 / 480 SS, Timing Belt, 192 Teeth, 480mm 6mm
VND301,837.80 -
Contitech 6 / T2.5 / 420 SS, Timing Belt, 168 Teeth, 420mm 6mm
VND272,316.36 -
Contitech 6 / T2.5 / 380 SS, Timing Belt, 152 Teeth, 380mm 6mm
VND266,071.44 -
Contitech 6 / T2.5 / 330 SS, Timing Belt, 132 Teeth, 330mm 6mm
VND331,170.00 -
Contitech 6 / T2.5 / 317.5 SS, Timing Belt, 127 Teeth, 317.5mm 6mm
VND260,394.24 -
Contitech 6 / T2.5 / 265 SS, Timing Belt, 106 Teeth, 265mm 6mm
VND209,677.92 -
Contitech 6 / T2.5 / 230 SS, Timing Belt, 92 Teeth, 230mm 6mm
VND253,392.36 -
Contitech 6 / T2.5 / 200 SS, Timing Belt, 80 Teeth, 200mm 6mm
VND270,423.96