Timing Belts
Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we’ll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.They’re most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different – but consistent and relative to one another – speeds.Types of Timing BeltsTiming belts can be manufactured out of a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, this is due to its hardwearing nature. Although rubber timing belts have to be frequently maintained and have their tension checked to ensure they’re performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with their durability and performance under tension make them industry-standard material.ApplicationsThere is a wide range of applications that timing belts can be used vary, to name a few:Office machineryElectronic data processing equipment (EDP)Textile machineryWood processing machineryMachine toolsCompressorsPrinting machineryHydraulic gear pumpsBuilding machinery
-
Contitech HTD 150-3M-06, Timing Belt, 50 Teeth, 150mm 6mm
VND100,864.92 -
Contitech 90 XL 037, Timing Belt, 45 Teeth, 228.6mm 9.4mm
VND103,703.52 -
Contitech HTD 216-3M-06, Timing Belt, 72 Teeth, 216mm 6mm
VND108,245.28 -
Contitech 100 XL 037, Timing Belt, 50 Teeth, 254mm 9.4mm
VND110,326.92 -
Contitech 120 XL 037, Timing Belt, 60 Teeth, 304.8mm 9.4mm
VND114,111.72 -
Contitech 110 XL 037, Timing Belt, 55 Teeth, 279.4mm 9.4mm
VND118,842.72 -
Contitech 130 XL 037, Timing Belt, 65 Teeth, 330.5mm 9.4mm
VND123,573.72 -
Contitech 140 XL 037, Timing Belt, 70 Teeth, 355.5mm 9.4mm
VND124,330.68 -
Contitech HTD 177-3M-09, Timing Belt, 59 Teeth, 177mm 9mm
VND137,577.48 -
Contitech HTD 213-3M-09, Timing Belt, 71 Teeth, 213mm 9mm
VND141,173.04 -
Contitech 210 XL 037, Timing Belt, 105 Teeth, 533.5mm 9.4mm
VND141,362.28 -
Contitech 300 5M 9, Timing Belt, 60 Teeth, 300mm 9mm
VND189,050.76 -
Contitech 330 5M 9, Timing Belt, 66 Teeth, 330mm 9mm
VND201,540.60 -
Contitech 6 / T2.5 / 265 SS, Timing Belt, 106 Teeth, 265mm 6mm
VND209,677.92 -
Contitech 400 5M 9, Timing Belt, 80 Teeth, 400mm 9mm
VND211,948.80 -
Contitech 6 / T2.5 / 180 SS, Timing Belt, 72 Teeth, 180mm 6mm
VND216,679.80 -
Contitech 425 5M 9, Timing Belt, 85 Teeth, 425mm 9mm
VND223,681.68 -
Contitech 6 / T2.5 / 245 SS, Timing Belt, 98 Teeth, 245mm 6mm
VND239,767.08 -
Contitech 6 / T2.5 / 230 SS, Timing Belt, 92 Teeth, 230mm 6mm
VND253,392.36 -
Contitech 6 / T2.5 / 317.5 SS, Timing Belt, 127 Teeth, 317.5mm 6mm
VND260,394.24 -
Contitech 300 L 050, Timing Belt, 80 Teeth, 762mm 12.7mm
VND260,394.24 -
Contitech 6 / T2.5 / 160 SS, Timing Belt, 64 Teeth, 160mm 6mm
VND265,125.24 -
Contitech 6 / T2.5 / 380 SS, Timing Belt, 152 Teeth, 380mm 6mm
VND266,071.44 -
Contitech 6 / T2.5 / 200 SS, Timing Belt, 80 Teeth, 200mm 6mm
VND270,423.96