Rod Ends
Rod ends can also be referred to as a rod end bearing or a rose joint and they are a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating bearing joint often used in the automotive industry. Rod end bearings can also be found in industrial machinery, boats, and remote control helicopters. Rod ends and bearings are often used to assist with movement of mechanical parts and components.RS Components have a great range of bearings including rod ends bearings suitable for both light and heavy applications. Our rod ends are available in male and female connections and have various configurations depending on the job at hand as these bearings are suitable for rotary, oscillating and linear movements. Some spherical bearings are also self lubricating, designed to run dry and are maintenance free.Are rod ends available in left and right hand threads?Depending on the type of application required, you may need a rod end with either a left hand thread or a right hand thread. We offer a wide selection of highly durable rod ends in both left and right hand threads.Do rod end bearings have male or female threads?Rod ends are available in both male and female threads, making them ideal for use in a wide range of applications. Rod ends with a male thread feature an external thread, whereas female rod ends feature an internal thread.What thread standards are available for rod end bearings?Many applications that require a rod end to operate demand precise thread measurements in either metric or imperial sizing. With our wide selection to choose from, you will find high quality rod ends in both metric and imperial to suit your needs.ApplicationsRod end bearings are usually made from steel such as stainless steel or galvanised steel for corrosion protection and are come in left and right hand thread types to meet various installation requirements. Rod end bearings can be found in various applications including automotive and aircraft industries.
-
RS PRO M20 x 1.5 Male Steel Rod End, 20mm Bore, 101mm Long, Metric Thread Standard, Male Connection Gender
VND1,664,365.80 -
RS PRO M12 x 1.75 Male Steel Rod End, 12mm Bore, 69mm Long, Metric Thread Standard, Male Connection Gender
VND283,481.52 -
RS PRO M10 x 1.5 Male Steel Rod End, 10mm Bore, 61mm Long, Metric Thread Standard, Male Connection Gender
VND245,444.28 -
RS PRO M8 x 1.25 Male Steel Rod End, 8mm Bore, 53mm Long, Metric Thread Standard, Male Connection Gender
VND202,865.28 -
RS PRO M6 x 1 Male Steel Rod End, 6mm Bore, 45mm Long, Metric Thread Standard, Male Connection Gender
VND508,298.64 -
RS PRO M22 x 1.5 Female Steel Rod End, 22mm Bore, 109mm Long, Metric Thread Standard, Female Connection Gender
VND2,316,108.36 -
RS PRO M20 x 1.5 Female Steel Rod End, 20mm Bore, 100mm Long, Metric Thread Standard, Female Connection Gender
VND1,989,480.12 -
-19.00%
RS PRO M16 x 2 Female Steel Rod End, 16mm Bore, 83mm Long, Metric Thread Standard, Female Connection Gender
VND1,108,946.40VND502,242.96 -
RS PRO M8 x 1.25 Female Steel Rod End, 8mm Bore, 47mm Long, Metric Thread Standard, Female Connection Gender
VND661,772.28 -
RS PRO M6 x 1 Female Steel Rod End, 6mm Bore, 39mm Long, Metric Thread Standard, Female Connection Gender
VND471,207.60 -
RS PRO M12 x 1.25 Female Steel Rod End, 12mm Bore, 67mm Long, Metric Thread Standard, Female Connection Gender
VND502,053.72 -
RS PRO M12 x 1.75 Female Steel Rod End, 12mm Bore, 65mm Long, Metric Thread Standard, Female Connection Gender
VND267,206.88 -
RS PRO M10 x 1.5 Female Steel Rod End, 10mm Bore, 56mm Long, Metric Thread Standard, Female Connection Gender
VND632,440.08 -
RS PRO M5 x 0.8 Female Steel Rod End, 5mm Bore, 35mm Long, Metric Thread Standard, Female Connection Gender
VND1,165,529.16 -
RS PRO M4 x 0.7 Female Steel Rod End, 4mm Bore, 31mm Long, Metric Thread Standard, Female Connection Gender
VND1,918,136.64 -
RS PRO M3 x 0.5 Female Steel Rod End, 3mm Bore, 27mm Long, Metric Thread Standard, Female Connection Gender
VND1,652,443.68 -
RS PRO M5 x 0.8 Male Steel Rod End, 5mm Bore, 41mm Long, Metric Thread Standard, Male Connection Gender
VND1,271,692.80 -
RS PRO M4 x 0.7 Male Steel Rod End, 4mm Bore, 37mm Long, Metric Thread Standard, Male Connection Gender
VND1,720,948.56 -
RS PRO M3 x 0.5 Male Steel Rod End, 3mm Bore, 33mm Long, Metric Thread Standard, Male Connection Gender
VND1,209,243.60