Lead Acid Batteries
Lead acid batteries can supply high surge currents despite having a very low energy-to-weight ratio and a low energy-to-volume ratio, meaning that they are able to meet large power requirements applications such as backup power supply storage. Their robustness and long lifetime make sealed lead acid batteries ideal for renewable energy systems: in fact, they are the most commonly used batteries across photovoltaic (PV) applications such as solar panels, where they capture surplus energy and store it for later use. They are available in a wide range of sizes and voltages to suit your requirements, typically with voltages of 6V to 24V.What are lead acid rechargeable batteries used for?Lead acid batteries are widely used in power storage, such as uninterruptible power source from automobiles to larger-scale power systems.Emergency lightsUninterruptible power supplies (UPS)Alarm systemsCommunication systemsHow do lead acid batteries work?The oxygen in the active material (lead dioxide) reacts with hydrogen ions to form water, and the lead reacts with sulphuric acid to form lead sulphate. The ions moving through the electrolyte then create the current flow.What are sealed lead acid batteries?Sealed lead acid batteries (also known as SLAs) are a modification of the original flooded style battery that effectively prevent the user of the battery from accessing the cell compartments. They are designed to be maintenance-free, leak-proof and position insensitive, and have enough acid within the battery to maintain the chemical reaction for prolonged periods.Can sealed lead acid batteries be recharged?In the case that SLA batteries have become drained, they can be recharged with the appropriate charger. You can browse our selection of lead acid battery chargers here. Gel Vs AGM Lead Acid BatteriesAGM (Absorbed Glass Mat) AGM batteries contain a special glass mat that is made to wick the battery electrolytes between the battery plates. Only enough liquid is stored in the battery to keep the specially designed glass mat wet, so if the AGM battery is broken no free liquid can leak out. AGM batteries are preferred when a large number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.Gel BatteriesGel batteries are named as such because silica is used within the battery to turn the acid into a thick, gel-like liquid and preventing the batteries from leaking. This gel allows the electrons to flow between plates but don’t offer the same power capacity as the same physical size AGM batteries would. Gel batteries alternatively excel in slow discharge rates and slightly higher operating temperatures, with an excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure.
-
Yuasa 12V Y17-12IFR Sealed Lead Acid Battery - 17Ah
VND3,202,768.80 -
Yuasa 12V Y12-12FR Sealed Lead Acid Battery - 12Ah
VND2,452,866.24 -
Yuasa 12V RE12-12L Sealed Lead Acid Battery - 12Ah
VND3,854,065.60 -
Yuasa 12V NP1.2-12FR Sealed Lead Acid Battery - 1.2Ah
VND958,624.48 -
Yuasa 12V RE7-12L Sealed Lead Acid Battery - 7Ah
VND2,162,420.48 -
Yuasa 12V SW200 Sealed Lead Acid Battery - 6.5Ah
VND1,393,717.60 -
Enersys 2V RSACP3706 Sealed Lead Acid Battery - 8Ah
VND1,522,250.40 -
Enersys 2V RSACP3705 Sealed Lead Acid Battery - 4.5Ah
VND1,052,626.08 -
Yuasa 12V NPC24-12 Sealed Lead Acid Battery - 24Ah
VND4,847,413.12 -
Yuasa 12V NPL24-12 Sealed Lead Acid Battery - 24Ah
VND5,031,579.52 -
Fiamm 12V 12FGHL28 Sealed Lead Acid Battery - 7.2Ah
VND1,313,144.80 -
Yucell 12V Y0.8-12 Sealed Lead Acid Battery - 800mAh
VND517,776.16 -
Yuasa 6V NP12-6L Sealed Lead Acid Battery - 12Ah
VND1,417,505.76 -
RS PRO 12V Sealed Lead Acid Battery - 28Ah
VND1,279,572.80 -
Yuasa 6V NP7-6RS Sealed Lead Acid Battery - 7Ah
VND1,122,264.00 -
Yuasa 12V NP2.1-12 Sealed Lead Acid Battery - 2.1Ah
VND721,893.92 -
Yuasa 12V NP1.2-12 Sealed Lead Acid Battery - 1.2Ah
VND981,069.76 -
Yuasa 6V NP1.2-6RS Sealed Lead Acid Battery - 1.2Ah
VND309,821.60 -
Fiamm 12V FG21803 Sealed Lead Acid Battery - 18Ah
VND2,380,734.40 -
Fiamm 12V FG20341 Sealed Lead Acid Battery - 3.4Ah
VND869,227.04 -
Fiamm 12V 12FGH36 Sealed Lead Acid Battery - 9Ah
VND1,419,040.48 -
Yuasa 12V NP24-12I Sealed Lead Acid Battery - 24Ah
VND5,377,275.20 -
Yuasa 12V REC50-12 Sealed Lead Acid Battery - 50Ah
VND10,410,964.96 -
Sonnenschein 12V NGA5120010HS0SA Sealed Lead Acid Battery - 10Ah
VND2,731,417.92