Battery Chargers
A battery charger is a device designed to push electrical energy through a secondary cell or a battery to recharge it. Different types of rechargeable batteries respond best to different types of charging, therefore it is important to know which charger or chargers are applicable for the different batteries that you need to recharge. For example, a mobile phone should not be charged with a car battery charger, neither should a NiCd charger be used to charge NiMH batteries.How do battery chargers work?A typical rechargeable battery can be charged many times. Firstly, it is important to be sure that the battery in question is indeed the type that allows for recharging. If it is rechargeable, it can be connected to the charger unit. Once a current starts to flow, the electrodes that have depleted out of the batteries are recharged and the battery’s energy is restored. It is important to cut off charging once maximum capacity is reached, or the batteries will have to expend the excess energy and will overheat, leading to risk of rupture, chemical leaks, or sometimes even the explosion of the battery.What are the different methods of battery charging?As there are different chemical contents in different batteries, there are different methods of battery charging that are the most suitable for each chemistry and battery type. There are battery chargers available for standard sizes, including AA, AAA, C, D, and 9V, and there are also battery chargers available for larger lead-acid batteries. Some battery chargers have slots for the smaller cells to be placed into for charging and these often fit straight into a plug socket for power. Other battery chargers come with crocodile clip connectors to connect to larger, lead-acid batteries.Lead- and lithium-based chargers operate on constant current constant voltage (CC/CV).Nickel-based batteries charge with constant current and the voltage is allowed to rise freely.Features and BenefitsCost effective – by recharging batteries, they can be reused multiple times before being disposed. Recharging allows for a battery’s performance life to be expanded and prevents them from being sent to landfillEco-friendly – recharging a battery is better for the environment as recharging batteries reduces the number going to landfill as well as reducing the need for more batteries to be producedSuitability – there are several types and models of battery chargers that can be used to charge several chemistries including lithium-ion, NiCd, NiMHAdaptability – some battery chargers will work in your car if they have an adapter, providing charging on the move for professional and personal gadgets such as cameras, monitoring equipment, and moreVisual completion – lights that change colour to provide a visual indication of charging completion
-
Ansmann ALCS 2-24A Battery Charger For Lead Acid 2V 900mA with UK plug
VND844,184.00 -
Ansmann ALCT 6-24/10 Battery Charger For Lead Acid 6V 1A
VND3,408,954.00 -
Ansmann Battery Pack Charger For NiCd, NiMH Battery Pack 3 → 10 Cell with AUS, EU, UK, USA plug
VND1,760,044.00 -
Ansmann Energy 16 Plus Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D with EU, UK plug
VND4,071,233.00 -
Ansmann Photocam III Battery Charger For NiCd, NiMH AA, AAA with UK plug, Batteries Included
VND767,621.00 -
Ansmann Powerline 4.2 Pro Battery Charger For NiMH AA, AAA 1.8A with EU, UK plug
VND1,590,990.00 -
Ansmann Powerline 8 Traveller Battery Charger For NiCd, NiMH AA, AAA with Worldwide plug
VND1,924,392.00 -
COTEK Battery Charger For Lead Acid 28.8V 25A
VND16,056,872.00 -
CTEK MXS 10 Battery Charger For Lead Acid 12 V 12V 10A with EU plug
VND7,965,810.00 -
CTEK MXS 5.0 Battery Charger For Lead Acid 12 V 12V 5A with EU plug
VND4,457,125.00 -
CTEK XS 0.8 Battery Charger For Lead Acid 12 V 12V 800mA with EU plug
VND2,515,176.00 -
EA Elektro-Automatik Battery Charger For Lead Acid 13.8V 20.5A
VND5,986,394.00 -
Eneloop Battery Charger For NiMH AA with EU plug, Batteries Included
VND2,047,472.00 -
Energizer 1hr Charger Battery Charger For NiMH AA, AAA with UK plug, Batteries Included
VND2,866,316.00 -
Energizer Universal Charger Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D with EU plug
VND1,928,555.00 -
Energizer Universal Charger Battery Charger For NiMH 9V, AA, AAA, C, D with UK plug
VND2,131,094.00 -
Mascot Battery Charger For Lead Acid 12V 10A
VND8,326,181.00 -
-24.70%
Mascot Battery Charger For Lead Acid 12V 1A
VND1,299,942.00VND1,053,420.00 -
Mascot Battery Charger For Lead Acid 24V 1.5A with UK plug
VND2,253,993.00 -
Mascot Battery Charger For Lead Acid 24V 500mA
VND1,390,985.00 -
Mascot Battery Charger For Lead Acid 24V 500mA with AUS, EU, UK, USA plug
VND1,883,486.00 -
Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell with AC plug
VND1,910,636.00 -
Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell with AUS, EU, UK, USA plug
VND1,938,691.00 -
Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 3 → 6 Cell with AUS, EU, UK, USA plug
VND1,883,486.00