Solenoid Valves
Solenoid valves are electromechanically operated valves and are used to control the rate of flow in fluid or air powered systems and are quite often just referred to as just ‘solenoids’. With automatic operation, solenoid valves are incredibly useful to engineers as they remove the need to manually operate valves. Solenoid valves are most commonly found in fluidics, fluid power pneumatic and hydraulic systems. They are normally constructed from robust materials such as stainless steel, aluminium, brass or plastic. You can learn more in our comprehensive solenoid valves guide.Uses of Solenoid Valves:Solenoid valves are versatile and can be used to distribute fluids, mix fluids, shut off fluids or release them. Solenoid valves can be used with fluid power pneumatic and hydraulic systems to control larger industrial valves, fluid power motors or cylinders. They can even be found in domestic appliances within the home, such as dishwashers or washing machines. The valve can control the water entering the device.BenefitsAutomatic operationFast switching abilityInstant reaction timeSafe switchingHighly reliableCan lead to a reduction of energy usage compared to a direct acting valve
-
RS PRO 110 V dc, 220 V ac
VND362,016.12 -
RS PRO Solenoid Valve, 2 port(s) , NC, 24 V ac/dc, 3/4in
VND362,016.12 -
RS PRO Solenoid Valve, 2 port(s) , NC, 230 V ac/dc, 3/4in
VND401,567.28 -
RS PRO Solenoid Valve, 3 port(s) , NC, 24 V ac/dc, 3/4in
VND462,124.08 -
RS PRO Solenoid Valve, 3 port(s) , NC, 24 V ac/dc, 3/4in
VND541,983.36 -
RS PRO Solenoid Valve, 2 port(s) , NC, 24 V ac/dc, 3/8in
VND548,796.00 -
RS PRO 110 V ac
VND628,087.56 -
RS PRO 110 V dc, 220 V ac
VND628,087.56 -
Hydralectric Solenoid Valve 72003, 2 port(s) , NC, 12 V dc, 1/2in
VND748,444.20 -
SMC Solenoid Valve VDW250-6G-1-M5-Q, 3 port(s) , NO/NC, 12 V dc, M5
VND821,869.32 -
SMC Solenoid Valve VDW250-5G-2-01F-Q, 3 port(s) , NO/NC, 24 V dc, 1/8in
VND826,411.08 -
SMC Solenoid Valve VDW22LA, 2 port(s) , NC, 24 V dc, M5
VND992,942.28 -
SMC Solenoid Valve VX212AZ1D, 2 port(s) , NC, 12 V dc, 1/8in
VND1,017,165.00 -
SMC Solenoid Valve VX210HG, 2 port(s) , NC, 24 V dc, 6mm
VND1,030,222.56 -
SMC Solenoid Valve VX210AGA, 2 port(s) , NC, 24 V dc, 1/8in
VND1,030,790.28 -
SMC Solenoid Valve VX220ALA, 2 port(s) , NC, 230 V ac, 1/4in
VND1,326,761.64 -
SMC Solenoid Valve VDW350-5G-4-02F-Q, 3 port(s) , NO/NC, 24 V dc, 1/4in
VND1,410,784.20 -
SMC Solenoid Valve VDW22UAH, 2 port(s) , NC, 24 V dc, 1/8in
VND1,567,474.92 -
-19.60%
Burkert Solenoid Valve 134071, 2 port(s) , NC, 24 V dc, 1/8in
VND1,981,532.04VND1,579,964.76 -
SMC Solenoid Valve VX222AGA, 2 port(s) , NC, 24 V dc, 1/4in
VND1,749,145.32 -
SMC Solenoid Valve VX3114-01F-5D1, 3 port(s) , Common, 24 V dc, 1/8in
VND1,752,930.12 -
SMC Solenoid Valve VX230AGA, 2 port(s) , NC, 24 V dc, 1/4in
VND1,857,390.60 -
SMC Solenoid Valve LVM095R-6A-6-Q, 3 port(s) , Universal, 12 V dc
VND1,896,374.04 -
Burkert Solenoid Valve 143492, 2 port(s) , NO, 230 V ac, 1/4in
VND2,061,959.04