Solenoid Valves
Solenoid valves are electromechanically operated valves and are used to control the rate of flow in fluid or air powered systems and are quite often just referred to as just ‘solenoids’. With automatic operation, solenoid valves are incredibly useful to engineers as they remove the need to manually operate valves. Solenoid valves are most commonly found in fluidics, fluid power pneumatic and hydraulic systems. They are normally constructed from robust materials such as stainless steel, aluminium, brass or plastic. You can learn more in our comprehensive solenoid valves guide.Uses of Solenoid Valves:Solenoid valves are versatile and can be used to distribute fluids, mix fluids, shut off fluids or release them. Solenoid valves can be used with fluid power pneumatic and hydraulic systems to control larger industrial valves, fluid power motors or cylinders. They can even be found in domestic appliances within the home, such as dishwashers or washing machines. The valve can control the water entering the device.BenefitsAutomatic operationFast switching abilityInstant reaction timeSafe switchingHighly reliableCan lead to a reduction of energy usage compared to a direct acting valve
-
EMERSON – ASCO Solenoid Valve E210D002SCA2, 2 port(s) , NC, 24 V ac, 1/2in
VND6,503,232.60 -
EMERSON – ASCO Solenoid Valve E262K184S1N01-24VCC, 2 port(s) , NC, 24 V dc, 1/4in
VND5,810,424.96 -
-17.20%
EMERSON – ASCO Solenoid Valve E262K232S1N01-24V 50HZ, 2 port(s) , NC, 24 V ac, 1/4in
VND3,816,781.56VND3,026,326.08 -
EMERSON – ASCO Solenoid Valve E314K035S1N01-24V CC, 3 port(s) , NC, 24 V dc, 1/4in
VND3,889,071.24 -
EMERSON – ASCO Solenoid Valve E314K121S1V01-24V CC, 3 port(s) , NC, 24 V dc, 1/4in
VND6,187,012.56 -
EMERSON – ASCO Solenoid Valve PV G256A002 V MS 24VCC, 2 port(s) , NC, 24 V dc, 1/8in
VND12,491,732.40 -
EMERSON – ASCO Solenoid Valve SC G202A052 V -24VCC, 2 port(s) , NC, 24 V dc, 1/4in
VND7,000,933.80 -
EMERSON – ASCO Solenoid Valve SCE210C34-230 VCA, 2 port(s) , NO, 230 V ac, 1/2in
VND8,253,891.84 -
EMERSON – ASCO Solenoid Valve SCE210D022-230 VCA, 2 port(s) , NC, 230 V ac, 1-1/2in
VND16,757,391.24 -
EMERSON – ASCO Solenoid Valve SCG238A046-230 VCA, 2 port(s) , NC, 230 V ac, 1/2in
VND7,216,856.64 -
EMERSON – ASCO Solenoid Valve SCG238A048-230 VCA, 2 port(s) , NC, 230 V ac, 3/4in
VND5,978,280.84 -
EMERSON – ASCO Solenoid Valve SCG256A404VMS 230/50, 2 port(s) , NC, 230 V ac, 1/4in
VND5,041,921.32 -
EMERSON – ASCO Solenoid Valve SCG356B002VMS.24/50-60, 3 port(s) , NC, 24 V ac, 1/8in
VND3,701,534.40 -
EMERSON – ASCO Solenoid Valve SCG356B002VMS.24/DC, 3 port(s) , NC, 24 V dc, 1/8in
VND3,268,364.04