Hose Couplings
Hose couplings have a variety of uses in any industry where the connection of a hosepipe to a tap, pump or other machinery needs to be secure and reliable. With a variety of thread sizes and pressure resistance available, the RS Range of hose couplings presents solutions for water lines, ink transfer and vacuum line applications.The RS Range of hose couplings includes adjustable nozzles, camlock adapters, hose barb inserts and valves. With lightweight polyamide and sturdy aluminium bodies available, there are options available to suit working pressures from 4.2 bar to 390 bar pressures.
-
Straight Male Hose Coupling 1in Part A Cam & Groove Adapter, 1 in BSP, Aluminium
VND50,310.19 -
Straight Male Hose Coupling Coupling Insert - Non-Valved, Acetal
VND61,949.12 -
Straight Male Hose Coupling Coupling Insert - Non-Valved, Acetal
VND63,826.36 -
Straight Male Hose Coupling Coupling Insert - Non-Valved, Free Floating Mount, Acetal
VND81,472.48 -
Straight Male Hose Coupling Coupling Insert - Non-Valved, Hose Barb, Acetal
VND92,735.95 -
Straight Male Hose Coupling Coupling Insert - Non-Valved, Acetal
VND96,302.72 -
Straight Male Hose Coupling 2in Part A Cam & Groove Adapter, 2 in BSP, Aluminium
VND98,179.97 -
Straight Male Hose Coupling 1/8in, 1/8 in R Male, Polyamide
VND99,306.31Pack (1 Pack of 5) -
Elbow Male Hose Coupling 1/4in, 1/4 in BSP Male, Nylon
VND100,057.21Pack (1 Pack of 5) -
Straight Male Hose Coupling 1-1/2in Adaptor, 1-1/2 in BSP Female, PP
VND118,641.95 -
Straight Hose Coupling 1/4in Coupling Insert - Non-Valved, Thread Mount, 1/4 in NPT Male, Acetal
VND133,847.64 -
Straight Male Hose Coupling 1-1/2in Adaptor, 1-1/2 in R Male, PP
VND147,926.98 -
Straight Male Hose Coupling 1/2in Straight Coupler, 1/2 in BSP Female, Chrome Plated Brass
VND154,872.80 -
Straight Male Hose Coupling, Push-On, POM
VND163,320.40Pack (1 Pack of 10) -
Straight Male Hose Coupling 1/8in Adaptor, 1/8 in BSP Male, Nylon
VND204,807.54Pack (1 Pack of 5) -
Straight Male Hose Coupling Coupling Insert - Non-Valved, Ferruleless Poly Tube Fitting, Acetal
VND216,071.01 -
Straight Male Hose Coupling 1/4in Adaptor, 1/4 in BSP Male, Nylon
VND237,096.17Pack (1 Pack of 5) -
Tee Male Hose Coupling Tee Coupler, Push-On, POM
VND238,785.69Pack (1 Pack of 10) -
Straight Male Hose Coupling Coupling Body - Non-Valved, Hose Barb, Acetal
VND241,038.39 -
Straight Male Hose Coupling 2in Part C Cam & Groove Coupler, Aluminium
VND249,673.72 -
Straight Male Hose Coupling Coupling Body - Non-Valved, Hose Barb, Acetal
VND252,114.14 -
Elbow Male Hose Coupling 1/8in, 1/8 in R Male, Polyamide
VND252,489.59Pack (1 Pack of 5) -
Elbow Male Hose Coupling 1/4in, 1/4 in BSP Male, Nylon
VND252,489.59Pack (1 Pack of 5) -
Straight Male Hose Coupling 3/8in Adaptor, 3/8 in BSP Male, Nylon
VND261,312.64Pack (1 Pack of 5)