PVC & ABS Cement Fittings
PVC (polyvinyl chloride) and ABS (acrylonitrile butadiene styrene) cement fittings are components used to connect compatible plastic pipesin order to convey fluids or chemicals.How do PVC and ABS cement fittings work?PVC and ABS cement fittings are connected through solvent welding. A substance called solvent cement is applied to the pipe before it is slid into the fitting. A chemical reaction between the solvent cement and the PVC or ABS fitting causes the two touching surfaces to melt and fuse together, in much the same way that metal is welded.PVC and ABS cement fittings are often used in, for example, the water treatment, ship building and chemical processing industries. Depending on the type, they can connect straight pipe or tubing sections, adapt to different sizes or shapes and regulate or measure fluid flow. They tend to be very robust and resistant to impact, corrosion and chemicals.Types of PVC and ABS cement fittingsPVC and ABS threaded fittings come in various styles depending on your needs, for example couplings, reducers, elbows, nipples and adaptors.
-
Georg Fischer 45° Elbow PVC & ABS Cement Fitting, 1in
VND647,437.00Pack (1 Pack of 2) -
Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 1-1/2in
VND487,071.00 -
Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 1in
VND443,631.00Pack (1 Pack of 2) -
Georg Fischer 90° Tee PVC & ABS Cement Fitting, 1-1/2in
VND612,866.00 -
Georg Fischer 90° Tee PVC & ABS Cement Fitting, 1-1/4in
VND401,096.00 -
Georg Fischer 90° Tee PVC & ABS Cement Fitting, 1in
VND581,553.00Pack (1 Pack of 2) -
Georg Fischer Nipple PVC & ABS Threaded Fitting
VND401,096.00 -
Georg Fischer Nipple PVC & ABS Threaded Fitting
VND276,930.00 -
Georg Fischer Socket PVC & ABS Cement Fitting, 1-1/2in
VND536,665.00Pack (1 Pack of 2) -
Georg Fischer Socket PVC & ABS Threaded Fitting
VND356,389.00 -
Georg Fischer Straight Adapter PVC & ABS Threaded Fitting
VND494,311.00 -
Georg Fischer Straight Adapter PVC & ABS Threaded Fitting
VND187,154.00 -
Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 1-1/2in
VND422,273.00Pack (1 Pack of 2) -
Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 1-1/4in
VND327,248.00Pack (1 Pack of 2) -
Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 2in
VND580,286.00Pack (1 Pack of 2) -
Georg Fischer Straight Union PVC & ABS Cement Fitting, 1/2in
VND523,995.00 -
Georg Fischer Straight Union PVC & ABS Cement Fitting, 1in
VND820,111.00