Water Pumps
Water, by nature always moves from an area of high pressure to an area of low pressure. A water pump is a mechanical device that can circulate water or raise it from one level to another.How does a water pump work?Water pumps draw existing water in to the pump by suction through an inlet point. The inlet point has a lower rate of pressure than the outlet point. A water pump is designed to increase the rate that the water is flowing to create a vacuum. At this point, the outlet point has a high-pressure level which forces out the water.Water pumps come in various forms, selecting the best one for the application depends on several factors. Things to consider are; Water quality – Is the water clean, dirty or foul? Does the water contain any semi-solid or solid matter? Amount of water – What is the amount of water to be moved or drained? This is essential as pumps have a maximum flow rate usually in litres per minute. Inlet and outlet points – Does the pump selected require solid pipework or hose for the inlet and outlet points. What is the size of the pipework or hose? Are they threaded connections or are do they accept a tube with an O/D in mm? Mechanical seals – Are the seals within the pump suitable for the job?Types of water pump Centrifugal water pumps are ideal for pumping higher flow rates Dirty water pumps are ideal for pumping dirty or foul water Submersible water pumps are ideal for pumping flooded areas, submersible pumps usually have the option of a float switch Petrol water pumps are ideal for draining out ditches and trenchesApplicationsWater pumps are used in various applications across a wide range of industries. Some of the most common are; Waste water processing plants, irrigation and drainage Food and beverage production Oil and energy, power plants and refineries Heating, ventilation and air conditioning Water feature and ponds Aquarium and fish tanks”
-
Karcher, 230 → 240 V 0.6 bar Submersible Submersible Water Pump, 7000L/h
VND4,576,343.20 -
RS PRO, 12 V 323 mbar Centrifugal Water Pump, 2.8L/min
VND4,339,228.96 -
RS PRO, 12 V 324 mbar Centrifugal Water Pump, 2.8L/min
VND4,822,473.92 -
RS PRO, 12 V 329 mbar Centrifugal Water Pump, 2L/h
VND4,652,311.84 -
RS PRO, 12 V 345 mbar Direct Coupling Centrifugal Water Pump, 2L/min
VND4,208,394.08 -
RS PRO, 230 V Submersible Submersible Water Pump, 216L/min
VND3,792,676.80 -
RS PRO, 3 → 4 V 327 mbar Centrifugal Water Pump, 650ml/min
VND2,014,895.52 -
RS PRO, 4.5 V 11 psi, -8 psi Direct Coupling Water Pump, -360ml/min
VND3,563,811.68 -
RS PRO, 6 V 10 psi, -8 psi Direct Coupling Water Pump, -380ml/min
VND2,096,811.20 -
RS PRO, 6 V 12 psi, -8 psi Direct Coupling Water Pump, -420ml/min
VND3,563,811.68 -
RS PRO, 6 V 12 psi, -8 psi Direct Coupling Water Pump, -420ml/min
VND3,046,994.72 -
RS PRO, 6 → 24 V 1.5 bar Direct Coupling Centrifugal Water Pump, 3.8L/min
VND7,178,460.96 -
RS PRO, 6 → 24 V 15 bar Direct Coupling Water Pump, 1.75L/min
VND12,862,296.48 -
RS PRO, 6 → 24 V 8 bar Direct Coupling Water Pump, 10L/min
VND5,129,417.92 -
RS PRO, 6 → 24 V Direct Coupling Water Pump, 10L/min
VND5,129,417.92 -
SIP, 230 V Submersible Submersible Water Pump, 150L/min
VND3,115,481.60 -
SIP, 230 V Submersible Submersible Water Pump, 225L/min
VND2,477,421.76 -
SIP, 230 V Submersible Submersible Water Pump, 242L/min
VND5,503,122.24 -
W Robinson And Sons, 220 V Direct Coupling Submersible Submersible Water Pump, 80L/min
VND13,923,171.68 -
W Robinson And Sons, 230 V Direct Coupling Submersible Submersible Water Pump, 200L/min
VND20,168,331.04 -
W Robinson And Sons, 230 V Submersible Submersible Water Pump, 120L/min
VND8,795,288.48 -
W Robinson And Sons, 230 V Submersible Submersible Water Pump, 400L/min
VND29,437,656.16 -
Xylem Jabsco, 230 V 1.6 bar Direct Coupling Centrifugal Water Pump, 20L/min
VND28,328,245.44 -
Xylem Lowara, 240 V 6 bar Direct Coupling Water Pump, 50L/min
VND13,792,912.32